
7447908 | |
|---|---|
DigiKey Part Number | 732-7447908TR-ND - Tape & Reel (TR) 732-7447908CT-ND - Cut Tape (CT) 732-7447908DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447908 |
Description | FIXED IND 10UH 15MA 1 OHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Multilayer Inductor 15 mA 1Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 7447908 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1Ohm Max | |
Q @ Freq | 50 @ 2MHz | |
Frequency - Self Resonant | 28MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿7.11000 | ฿7.11 |
| 10 | ฿6.46600 | ฿64.66 |
| 100 | ฿5.17280 | ฿517.28 |
| 1,000 | ฿4.68785 | ฿4,687.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ฿4.03478 | ฿12,104.34 |

