
750315240 | |
|---|---|
DigiKey Part Number | 1297-1177-2-ND - Tape & Reel (TR) 1297-1177-1-ND - Cut Tape (CT) 1297-1177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750315240 |
Description | XFMR FWD P-P DC/DC CONV 440UH SM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 5000Vrms Isolation 150kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750315240 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Forward, Push-Pull Converters | |
Intended Chipset | SN6505A | |
Chipset Manufacturer | Texas Instruments | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 5000Vrms | |
Inductance @ Frequency | 440µH @ 100kHz | |
Frequency | 150kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.485" L x 0.410" W (12.32mm x 10.41mm) | |
Height - Seated (Max) | 0.440" (11.18mm) | |
Footprint | 0.485" L x 0.607" W (12.32mm x 15.41mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿124.79000 | ฿124.79 |
| 10 | ฿112.86400 | ฿1,128.64 |
| 25 | ฿108.37000 | ฿2,709.25 |
| 50 | ฿105.04660 | ฿5,252.33 |
| 100 | ฿101.81360 | ฿10,181.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | ฿97.24276 | ฿26,741.76 |
| 550 | ฿94.21138 | ฿51,816.26 |
| 825 | ฿92.47555 | ฿76,292.33 |
| 1,375 | ฿90.32767 | ฿124,200.55 |
| 1,925 | ฿88.93689 | ฿171,203.51 |
| 2,750 | ฿87.48310 | ฿240,578.52 |










