

860080478020 | |
---|---|
DigiKey Part Number | 732-9036-1-ND - Cut Tape (CT) 732-9036-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080478020 |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080478020 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 2.34 A @ 100 kHz | |
Impedance | 25 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.512" Dia (13.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿31.20000 | ฿31.20 |
50 | ฿26.58500 | ฿1,329.25 |
100 | ฿23.14000 | ฿2,314.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | ฿18.51527 | ฿5,554.58 |
600 | ฿16.20450 | ฿9,722.70 |
1,500 | ฿15.41475 | ฿23,122.12 |