

860160574014 | |
---|---|
DigiKey Part Number | 732-9552-1-ND - Cut Tape (CT) 732-9552-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160574014 |
Description | CAP ALUM 120UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 120 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160574014 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 316.68 mA @ 120 Hz | |
Ripple Current @ High Frequency | 546 mA @ 100 kHz | |
Impedance | 420 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿14.95000 | ฿14.95 |
50 | ฿12.64260 | ฿632.13 |
100 | ฿11.01750 | ฿1,101.75 |
250 | ฿9.78252 | ฿2,445.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | ฿7.72200 | ฿6,177.60 |
1,600 | ฿7.31250 | ฿11,700.00 |