

865090540003 | |
---|---|
DigiKey Part Number | 732-865090540003TR-ND - Tape & Reel (TR) 732-865090540003CT-ND - Cut Tape (CT) 732-865090540003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865090540003 |
Description | CAP ALUM 4.7UF 20% 35V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 865090540003 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 18 mA @ 120 Hz | |
Ripple Current @ High Frequency | 27 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿8.13000 | ฿8.13 |
50 | ฿6.85760 | ฿342.88 |
100 | ฿5.94750 | ฿594.75 |
250 | ฿5.29752 | ฿1,324.38 |
500 | ฿4.64750 | ฿2,323.75 |
1,000 | ฿4.42000 | ฿4,420.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ฿3.97800 | ฿7,956.00 |