
875105142004 | |
---|---|
DigiKey Part Number | 732-6393-2-ND - Tape & Reel (TR) 732-6393-1-ND - Cut Tape (CT) 732-6393-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 875105142004 |
Description | CAP ALUM POLY 82UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 82 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 875105142004 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 82 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 98.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.97 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿16.58000 | ฿16.58 |
50 | ฿14.20260 | ฿710.13 |
100 | ฿12.35000 | ฿1,235.00 |
250 | ฿10.98500 | ฿2,746.25 |
500 | ฿9.65250 | ฿4,826.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ฿8.21925 | ฿8,219.25 |