

885012006014 | |
---|---|
DigiKey Part Number | 732-7758-2-ND - Tape & Reel (TR) 732-7758-1-ND - Cut Tape (CT) 732-7758-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012006014 |
Description | CAP CER 1000PF 10V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 10V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012006014 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿3.25000 | ฿3.25 |
10 | ฿1.46300 | ฿14.63 |
50 | ฿1.00760 | ฿50.38 |
100 | ฿0.86450 | ฿86.45 |
500 | ฿0.62790 | ฿313.95 |
1,000 | ฿0.55543 | ฿555.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ฿0.44671 | ฿1,786.84 |
8,000 | ฿0.40654 | ฿3,252.32 |
12,000 | ฿0.38640 | ฿4,636.80 |
20,000 | ฿0.36415 | ฿7,283.00 |
28,000 | ฿0.35113 | ฿9,831.64 |
40,000 | ฿0.33862 | ฿13,544.80 |
48,000 | ฿0.33270 | ฿15,969.60 |
96,000 | ฿0.31275 | ฿30,024.00 |
100,000 | ฿0.31169 | ฿31,169.00 |