0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)

885012007004

DigiKey Part Number
732-7809-2-ND - Tape & Reel (TR)
732-7809-1-ND - Cut Tape (CT)
732-7809-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012007004
Description
CAP CER 100PF 10V C0G/NP0 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 pF ±5% 10V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012007004 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,482
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿3.25000฿3.25
10฿1.72300฿17.23
50฿1.18300฿59.15
100฿1.02050฿102.05
500฿0.74686฿373.43
1,000฿0.66268฿662.68
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000฿0.53739฿2,149.56
8,000฿0.49091฿3,927.28
12,000฿0.46770฿5,612.40
20,000฿0.44197฿8,839.40
28,000฿0.42693฿11,954.04
40,000฿0.41248฿16,499.20
48,000฿0.40563฿19,470.24
96,000฿0.38259฿36,728.64
100,000฿0.38136฿38,136.00
Manufacturers Standard Package