0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)

885012206024

DigiKey Part Number
732-7943-2-ND - Tape & Reel (TR)
732-7943-1-ND - Cut Tape (CT)
732-7943-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012206024
Description
CAP CER 0.47UF 10V X7R 0603
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012206024 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,796
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿3.58000฿3.58
10฿1.95000฿19.50
50฿1.35860฿67.93
100฿1.17330฿117.33
500฿0.86580฿432.90
1,000฿0.77090฿770.90
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000฿0.62920฿2,516.80
8,000฿0.57675฿4,614.00
12,000฿0.55050฿6,606.00
20,000฿0.52141฿10,428.20
28,000฿0.50442฿14,123.76
40,000฿0.48809฿19,523.60
48,000฿0.48034฿23,056.32
96,000฿0.45429฿43,611.84
100,000฿0.45290฿45,290.00
Manufacturers Standard Package