

885012210032 | |
---|---|
DigiKey Part Number | 732-7418-2-ND - Tape & Reel (TR) 732-7418-1-ND - Cut Tape (CT) 732-7418-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012210032 |
Description | CAP CER 2.2UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012210032 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿27.63000 | ฿27.63 |
10 | ฿17.42000 | ฿174.20 |
50 | ฿13.43560 | ฿671.78 |
100 | ฿12.21030 | ฿1,221.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ฿10.14260 | ฿5,071.30 |
1,000 | ฿9.50268 | ฿9,502.68 |
1,500 | ฿9.18255 | ฿13,773.83 |
2,500 | ฿8.82765 | ฿22,069.12 |
3,500 | ฿8.62021 | ฿30,170.74 |
5,000 | ฿8.42062 | ฿42,103.10 |
6,000 | ฿8.32612 | ฿49,956.72 |
12,000 | ฿8.00768 | ฿96,092.16 |
12,500 | ฿7.99079 | ฿99,884.88 |