
JCP4012D15 | |
---|---|
cms-digikey-product-number | JCP4012D15-ND |
cms-manufacturer | |
cms-manufacturer-product-number | JCP4012D15 |
cms-description | DC DC CONVERTER +/-15V 42W |
cms-standard-lead-time | 29 Weeks |
cms-customer-reference | |
cms-detailed-description | Isolated Module DC DC Converter 2 Output 15V -15V 1.4A, 1.4A 9V - 18V Input |
cms-datasheet | cms-datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.4A, 1.4A | |
Power (Watts) | 42 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module | |
Size / Dimension | 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
cms-quantity | cms-unit-price | cms-ext-price |
---|---|---|
6 | ฿3,808.67500 | ฿22,852.05 |