



32208725 | |
|---|---|
DigiKey Part Number | 1759-32208725-ND |
Manufacturer | |
Manufacturer Product Number | 32208725 |
Description | SENSOR RTD RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Yageo Nexensos | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 300°C | |
Termination | PC Pins | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 1 mA | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿189.48000 | ฿189.48 |
| 5 | ฿170.23600 | ฿851.18 |
| 10 | ฿163.18300 | ฿1,631.83 |
| 25 | ฿154.73920 | ฿3,868.48 |
| 50 | ฿148.96700 | ฿7,448.35 |
| 100 | ฿143.67600 | ฿14,367.60 |
| 500 | ฿133.02380 | ฿66,511.90 |
| 1,000 | ฿129.05360 | ฿129,053.60 |


