

AC1210KKX7R9BB104 | |
|---|---|
DigiKey Part Number | 311-3247-2-ND - Tape & Reel (TR) 311-3247-1-ND - Cut Tape (CT) 311-3247-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1210KKX7R9BB104 |
Description | CAP CER 0.1UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC1210KKX7R9BB104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿23.73000 | ฿23.73 |
| 10 | ฿14.52800 | ฿145.28 |
| 50 | ฿11.33600 | ฿566.80 |
| 100 | ฿10.26350 | ฿1,026.35 |
| 500 | ฿8.45586 | ฿4,227.93 |
| 1,000 | ฿7.89653 | ฿7,896.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ฿7.05795 | ฿28,231.80 |
| 8,000 | ฿6.74489 | ฿53,959.12 |
| 12,000 | ฿6.59003 | ฿79,080.36 |
| 20,000 | ฿6.41695 | ฿128,339.00 |
| 28,000 | ฿6.31570 | ฿176,839.60 |
| 40,000 | ฿6.21836 | ฿248,734.40 |
| 48,000 | ฿6.17218 | ฿296,264.64 |

