22pF Isolated Capacitor 4 Array 50 V C0G, NP0 0508 (1220 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA0508JRNPO9BN220

DigiKey Part Number
13-CA0508JRNPO9BN220TR-ND - Tape & Reel (TR)
13-CA0508JRNPO9BN220CT-ND - Cut Tape (CT)
13-CA0508JRNPO9BN220DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CA0508JRNPO9BN220
Description
CAP ARRAY 22PF 50V NPO 0508
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22pF Isolated Capacitor 4 Array 50 V C0G, NP0 0508 (1220 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Capacitors
4
Manufacturer
YAGEO
Circuit Type
Isolated
Series
Temperature Coefficient
C0G, NP0
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0508 (1220 Metric)
Capacitance
22pF
Supplier Device Package
0508 (1220 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.028" (0.70mm)
Dielectric Material
Ceramic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0508JRNPO9BN220YAGEO2,389311-3074-1-ND฿14.23000Parametric Equivalent
In-Stock: 2,939
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿9.70000฿9.70
10฿5.69000฿56.90
50฿4.13820฿206.91
100฿3.66300฿366.30
500฿2.85798฿1,428.99
1,000฿2.61032฿2,610.32
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000฿2.13225฿8,529.00
8,000฿2.00086฿16,006.88
12,000฿1.93511฿23,221.32
20,000฿1.86226฿37,245.20
28,000฿1.81965฿50,950.20
40,000฿1.77868฿71,147.20
Manufacturers Standard Package