

CC0805MKX5R5BB106 | |
---|---|
DigiKey Part Number | 311-1461-2-ND - Tape & Reel (TR) 311-1461-1-ND - Cut Tape (CT) 311-1461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805MKX5R5BB106 |
Description | CAP CER 10UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805MKX5R5BB106 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿12.35000 | ฿12.35 |
10 | ฿7.31300 | ฿73.13 |
50 | ฿5.38860 | ฿269.43 |
100 | ฿4.80030 | ฿480.03 |
500 | ฿3.80836 | ฿1,904.18 |
1,000 | ฿3.50188 | ฿3,501.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ฿3.12390 | ฿9,371.70 |
6,000 | ฿2.93908 | ฿17,634.48 |
9,000 | ฿2.80016 | ฿25,201.44 |
15,000 | ฿2.74385 | ฿41,157.75 |
21,000 | ฿2.68388 | ฿56,361.48 |
30,000 | ฿2.62618 | ฿78,785.40 |
36,000 | ฿2.59884 | ฿93,558.24 |
72,000 | ฿2.51549 | ฿181,115.28 |