311-1812 MLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
311-1812 MLCC

CC1812KKX7RDBB152

DigiKey Part Number
311-4564-2-ND - Tape & Reel (TR)
311-4564-1-ND - Cut Tape (CT)
311-4564-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1812KKX7RDBB152
Description
CAP CER 1500PF 2KV X7R 1812
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1812KKX7RDBB152 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,737
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿34.45000฿34.45
10฿21.64500฿216.45
50฿17.36800฿868.40
100฿15.86980฿1,586.98
500฿13.34190฿6,670.95
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000฿12.55963฿12,559.63
2,000฿11.31634฿22,632.68
3,000฿11.23525฿33,705.75
5,000฿11.14776฿55,738.80
7,000฿11.02679฿77,187.53
10,000฿10.82582฿108,258.20
12,000฿10.73058฿128,766.96
24,000฿10.40972฿249,833.28
25,000฿10.39266฿259,816.50
Manufacturers Standard Package