
CFR-12JR-52-18K | |
|---|---|
DigiKey Part Number | 13-CFR-12JR-52-18KTR-ND - Tape & Reel (TR) 13-CFR-12JR-52-18KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFR-12JR-52-18K |
Description | RES 18K OHM 5% 1/6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±5% 0.167W, 1/6W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-12JR-52-18K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.075" Dia x 0.134" L (1.90mm x 3.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿3.23000 | ฿3.23 |
| 10 | ฿1.22900 | ฿12.29 |
| 25 | ฿1.02160 | ฿25.54 |
| 50 | ฿0.89240 | ฿44.62 |
| 100 | ฿0.78240 | ฿78.24 |
| 250 | ฿0.66212 | ฿165.53 |
| 500 | ฿0.58776 | ฿293.88 |
| 1,000 | ฿0.52407 | ฿524.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ฿0.39811 | ฿1,990.55 |
| 10,000 | ฿0.36193 | ฿3,619.30 |
| 15,000 | ฿0.34332 | ฿5,149.80 |
| 25,000 | ฿0.32228 | ฿8,057.00 |
| 35,000 | ฿0.30973 | ฿10,840.55 |
| 50,000 | ฿0.29747 | ฿14,873.50 |

