
CFR-25JT-52-68K | |
|---|---|
DigiKey Part Number | 13-CFR-25JT-52-68KCT-ND - Cut Tape (CT) 13-CFR-25JT-52-68KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR-25JT-52-68K |
Description | RES 68K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFR-25JB-52-68K | YAGEO | 9,263 | 68KQBK-ND | ฿3.26000 | Parametric Equivalent |
| CFR-25JR-52-68K | YAGEO | 1,574 | 13-CFR-25JR-52-68KCT-ND | ฿3.26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿3.26000 | ฿3.26 |
| 10 | ฿1.17200 | ฿11.72 |
| 25 | ฿0.98960 | ฿24.74 |
| 50 | ฿0.86580 | ฿43.29 |
| 100 | ฿0.75840 | ฿75.84 |
| 250 | ฿0.64320 | ฿160.80 |
| 500 | ฿0.56962 | ฿284.81 |
| 1,000 | ฿0.50778 | ฿507.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ฿0.39704 | ฿1,985.20 |
| 10,000 | ฿0.36082 | ฿3,608.20 |
| 15,000 | ฿0.34221 | ฿5,133.15 |
| 25,000 | ฿0.32113 | ฿8,028.25 |
| 35,000 | ฿0.30856 | ฿10,799.60 |
| 50,000 | ฿0.29628 | ฿14,814.00 |

