
CFR-50JR-52-1R5 | |
|---|---|
DigiKey Part Number | 13-CFR-50JR-52-1R5TR-ND - Tape & Reel (TR) 13-CFR-50JR-52-1R5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFR-50JR-52-1R5 |
Description | RES 1.5 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.354" L (3.30mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿3.23000 | ฿3.23 |
| 10 | ฿1.77800 | ฿17.78 |
| 25 | ฿1.48720 | ฿37.18 |
| 50 | ฿1.30620 | ฿65.31 |
| 100 | ฿1.15090 | ฿115.09 |
| 250 | ฿0.98024 | ฿245.06 |
| 500 | ฿0.87226 | ฿436.13 |
| 1,000 | ฿0.78012 | ฿780.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ฿0.65940 | ฿1,648.50 |
| 5,000 | ฿0.59804 | ฿2,990.20 |
| 7,500 | ฿0.56651 | ฿4,248.82 |
| 12,500 | ฿0.53083 | ฿6,635.38 |
| 17,500 | ฿0.50956 | ฿8,917.30 |
| 25,000 | ฿0.48878 | ฿12,219.50 |

