Parametric Equivalent
Parametric Equivalent

CFR100JR-52-11K | |
|---|---|
DigiKey Part Number | CFR100JR-52-11K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CFR100JR-52-11K |
Description | RES 11K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11 kOhms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±350ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.177" Dia x 0.453" L (4.50mm x 11.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFR100JR-73-11K | YAGEO | 0 | CFR100JR-73-11K-ND | ฿1.03726 | Parametric Equivalent |
| CFR100JT-52-11K | YAGEO | 0 | CFR100JT-52-11K-ND | ฿1.07252 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | ฿1.03726 | ฿6,223.56 |


