
MFR-25FRF52-110K | |
|---|---|
DigiKey Part Number | 13-MFR-25FRF52-110KTR-ND - Tape & Reel (TR) 13-MFR-25FRF52-110KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFR-25FRF52-110K |
Description | RES 110K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 110 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FRF52-110K Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MFR-25FBF52-110K | YAGEO | 812 | 110KXBK-ND | ฿3.23000 | Parametric Equivalent |
| SFR2500001103FR500 | Vishay Beyschlag/Draloric/BC Components | 2,915 | PPC110KYCT-ND | ฿4.53000 | Upgrade |
| YR1B110KCC | TE Connectivity Passive Product | 512 | 1712-YR1B110KCCCT-ND | ฿27.48000 | Upgrade |
| MF1/4CCT52R1103F | KOA Speer Electronics, Inc. | 4,875 | 2019-MF1/4CCT52R1103FCT-ND | ฿4.20000 | Parametric Equivalent |
| MF1/4DC1103F | KOA Speer Electronics, Inc. | 540 | 2019-MF1/4DC1103F-ND | ฿5.50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿3.23000 | ฿3.23 |
| 10 | ฿1.29300 | ฿12.93 |
| 25 | ฿1.07320 | ฿26.83 |
| 50 | ฿0.94400 | ฿47.20 |
| 100 | ฿0.82760 | ฿82.76 |
| 250 | ฿0.70220 | ฿175.55 |
| 500 | ฿0.62332 | ฿311.66 |
| 1,000 | ฿0.55575 | ฿555.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ฿0.42714 | ฿2,135.70 |
| 10,000 | ฿0.38857 | ฿3,885.70 |
| 15,000 | ฿0.36876 | ฿5,531.40 |
| 25,000 | ฿0.34633 | ฿8,658.25 |
| 35,000 | ฿0.33297 | ฿11,653.95 |
| 50,000 | ฿0.31991 | ฿15,995.50 |

