
MFR-25FRF52-1R5 | |
|---|---|
DigiKey Part Number | 13-MFR-25FRF52-1R5TR-ND - Tape & Reel (TR) 13-MFR-25FRF52-1R5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFR-25FRF52-1R5 |
Description | RES 1.5 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿3.56000 | ฿3.56 |
| 10 | ฿2.16600 | ฿21.66 |
| 25 | ฿1.81040 | ฿45.26 |
| 50 | ฿1.59060 | ฿79.53 |
| 100 | ฿1.39990 | ฿139.99 |
| 250 | ฿1.19364 | ฿298.41 |
| 500 | ฿1.06430 | ฿532.15 |
| 1,000 | ฿0.95374 | ฿953.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ฿0.74197 | ฿3,709.85 |
| 10,000 | ฿0.67877 | ฿6,787.70 |
| 15,000 | ฿0.64628 | ฿9,694.20 |
| 25,000 | ฿0.60952 | ฿15,238.00 |
| 35,000 | ฿0.58762 | ฿20,566.70 |
| 50,000 | ฿0.56623 | ฿28,311.50 |

