
MFR50SFTE52-1R5 | |
|---|---|
DigiKey Part Number | 13-MFR50SFTE52-1R5CT-ND - Cut Tape (CT) 13-MFR50SFTE52-1R5TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR50SFTE52-1R5 |
Description | RES 1.5 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿4.20000 | ฿4.20 |
| 10 | ฿2.55400 | ฿25.54 |
| 25 | ฿2.15960 | ฿53.99 |
| 50 | ฿1.89460 | ฿94.73 |
| 100 | ฿1.67150 | ฿167.15 |
| 250 | ฿1.42768 | ฿356.92 |
| 500 | ฿1.27380 | ฿636.90 |
| 1,000 | ฿1.14384 | ฿1,143.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ฿0.89334 | ฿4,466.70 |
| 10,000 | ฿0.81879 | ฿8,187.90 |
| 15,000 | ฿0.78047 | ฿11,707.05 |
| 25,000 | ฿0.73712 | ฿18,428.00 |
| 35,000 | ฿0.71128 | ฿24,894.80 |
| 50,000 | ฿0.68604 | ฿34,302.00 |

