
P0300SB | |
|---|---|
DigiKey Part Number | 13-P0300SBTR-ND - Tape & Reel (TR) 13-P0300SBCT-ND - Cut Tape (CT) 13-P0300SBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0300SB |
Description | THYRISTOR 25V 250A DO-214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 25V Off-State 250 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 40V | |
Voltage - Off State | 25V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 250 A | |
Current - Peak Pulse (10/1000µs) | 80 A | |
Current - Hold (Ih) | 50 mA | |
Number of Elements | 1 | |
Capacitance | 70pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA (SMB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿17.46000 | ฿17.46 |
| 10 | ฿10.63700 | ฿106.37 |
| 100 | ฿6.75050 | ฿675.05 |
| 500 | ฿5.06288 | ฿2,531.44 |
| 1,000 | ฿4.51779 | ฿4,517.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ฿3.54110 | ฿10,623.30 |
| 6,000 | ฿3.21732 | ฿19,303.92 |
| 9,000 | ฿3.05228 | ฿27,470.52 |
| 15,000 | ฿2.86674 | ฿43,001.10 |
| 21,000 | ฿2.75687 | ฿57,894.27 |
| 30,000 | ฿2.65005 | ฿79,501.50 |

