
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Breakover | 220V | |
Voltage - Off State | 170V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 150 A | |
Current - Peak Pulse (10/1000µs) | 45 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 40pF | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA (SMB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ฿4.13555 | ฿12,406.65 |
| 6,000 | ฿3.80896 | ฿22,853.76 |
| 9,000 | ฿3.64144 | ฿32,772.96 |
| 15,000 | ฿3.45224 | ฿51,783.60 |
| 21,000 | ฿3.33975 | ฿70,134.75 |
| 30,000 | ฿3.31585 | ฿99,475.50 |

