
PA2512FKF7W0R015E | |
|---|---|
DigiKey Part Number | 13-PA2512FKF7W0R015ETR-ND - Tape & Reel (TR) 13-PA2512FKF7W0R015ECT-ND - Cut Tape (CT) 13-PA2512FKF7W0R015EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2512FKF7W0R015E |
Description | RES 0.015 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.88mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿25.86000 | ฿25.86 |
| 10 | ฿16.84400 | ฿168.44 |
| 25 | ฿14.35440 | ฿358.86 |
| 50 | ฿12.79620 | ฿639.81 |
| 100 | ฿11.47390 | ฿1,147.39 |
| 250 | ฿10.02360 | ฿2,505.90 |
| 500 | ฿9.11512 | ฿4,557.56 |
| 1,000 | ฿8.34340 | ฿8,343.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ฿6.48394 | ฿25,935.76 |
| 8,000 | ฿6.04781 | ฿48,382.48 |
| 12,000 | ฿5.82382 | ฿69,885.84 |
| 20,000 | ฿5.57052 | ฿111,410.40 |
| 28,000 | ฿5.43771 | ฿152,255.88 |

