
PNP5WVJT-73-100R | |
---|---|
DigiKey Part Number | YAG1207CT-ND - Cut Tape (CT) YAG1207TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PNP5WVJT-73-100R |
Description | RES 100 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PNP5WVJT-73-100R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.295" Dia x 0.669" L (7.50mm x 17.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿22.10000 | ฿22.10 |
10 | ฿14.39800 | ฿143.98 |
25 | ฿12.24600 | ฿306.15 |
50 | ฿10.90700 | ฿545.35 |
100 | ฿9.76300 | ฿976.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | ฿8.50980 | ฿2,127.45 |
500 | ฿7.72590 | ฿3,862.95 |
750 | ฿7.32291 | ฿5,492.18 |
1,250 | ฿6.86686 | ฿8,583.58 |
1,750 | ฿6.59490 | ฿11,541.08 |
2,500 | ฿6.32931 | ฿15,823.28 |
3,000 | ฿6.20187 | ฿18,605.61 |
6,000 | ฿5.76442 | ฿34,586.52 |
6,250 | ฿5.74085 | ฿35,880.31 |