
RC0201FR-075K11L | |
|---|---|
DigiKey Part Number | YAG2740TR-ND - Tape & Reel (TR) YAG2740CT-ND - Cut Tape (CT) YAG2740DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-075K11L |
Description | RES 5.11K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.11 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201FR-075K11L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿3.23000 | ฿3.23 |
| 10 | ฿1.09900 | ฿10.99 |
| 25 | ฿0.81480 | ฿20.37 |
| 50 | ฿0.65960 | ฿32.98 |
| 100 | ฿0.54310 | ฿54.31 |
| 250 | ฿0.42548 | ฿106.37 |
| 500 | ฿0.35950 | ฿179.75 |
| 1,000 | ฿0.30778 | ฿307.78 |
| 5,000 | ฿0.22566 | ฿1,128.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ฿0.19049 | ฿1,904.90 |
| 20,000 | ฿0.17276 | ฿3,455.20 |
| 30,000 | ฿0.16414 | ฿4,924.20 |
| 50,000 | ฿0.15480 | ฿7,740.00 |
| 70,000 | ฿0.14946 | ฿10,462.20 |
| 100,000 | ฿0.14441 | ฿14,441.00 |

