


RC0201JR-132K2L | |
---|---|
DigiKey Part Number | 13-RC0201JR-132K2LTR-ND - Tape & Reel (TR) 13-RC0201JR-132K2LCT-ND - Cut Tape (CT) 13-RC0201JR-132K2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201JR-132K2L |
Description | RES 2.2K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201JR-132K2L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿3.25000 | ฿3.25 |
10 | ฿0.84500 | ฿8.45 |
25 | ฿0.62400 | ฿15.60 |
50 | ฿0.50700 | ฿25.35 |
100 | ฿0.41280 | ฿41.28 |
250 | ฿0.32112 | ฿80.28 |
500 | ฿0.26910 | ฿134.55 |
1,000 | ฿0.22815 | ฿228.15 |
5,000 | ฿0.16361 | ฿818.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
50,000 | ฿0.11538 | ฿5,769.00 |
100,000 | ฿0.10677 | ฿10,677.00 |
150,000 | ฿0.10258 | ฿15,387.00 |
250,000 | ฿0.09804 | ฿24,510.00 |
350,000 | ฿0.09544 | ฿33,404.00 |
500,000 | ฿0.09299 | ฿46,495.00 |
600,000 | ฿0.09184 | ฿55,104.00 |
1,200,000 | ฿0.08805 | ฿105,660.00 |
1,250,000 | ฿0.08785 | ฿109,812.50 |