
RC0805JR-130RL | |
|---|---|
DigiKey Part Number | 13-RC0805JR-130RLTR-ND - Tape & Reel (TR) 13-RC0805JR-130RLCT-ND - Cut Tape (CT) 13-RC0805JR-130RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805JR-130RL |
Description | RES 0 OHM JUMPER 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805JR-130RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿3.25000 | ฿3.25 |
| 10 | ฿0.35800 | ฿3.58 |
| 25 | ฿0.32520 | ฿8.13 |
| 50 | ฿0.29900 | ฿14.95 |
| 100 | ฿0.26650 | ฿26.65 |
| 250 | ฿0.23140 | ฿57.85 |
| 500 | ฿0.17550 | ฿87.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ฿0.23205 | ฿4,641.00 |
| 40,000 | ฿0.13260 | ฿5,304.00 |
| 60,000 | ฿0.12205 | ฿7,323.00 |
| 100,000 | ฿0.11558 | ฿11,558.00 |
| 140,000 | ฿0.11188 | ฿15,663.20 |
| 200,000 | ฿0.10839 | ฿21,678.00 |
| 240,000 | ฿0.10675 | ฿25,620.00 |
| 480,000 | ฿0.10137 | ฿48,657.60 |
| 500,000 | ฿0.10109 | ฿50,545.00 |

