
RC0805JR-7W0RL | |
|---|---|
DigiKey Part Number | 13-RC0805JR-7W0RLTR-ND - Tape & Reel (TR) 13-RC0805JR-7W0RLCT-ND - Cut Tape (CT) 13-RC0805JR-7W0RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805JR-7W0RL |
Description | RES 0 OHM JUMPER 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805JR-7W0RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿3.25000 | ฿3.25 |
| 10 | ฿0.87800 | ฿8.78 |
| 25 | ฿0.72800 | ฿18.20 |
| 50 | ฿0.63060 | ฿31.53 |
| 100 | ฿0.55580 | ฿55.58 |
| 250 | ฿0.46932 | ฿117.33 |
| 500 | ฿0.41470 | ฿207.35 |
| 1,000 | ฿0.36888 | ฿368.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ฿0.28659 | ฿1,432.95 |
| 10,000 | ฿0.25968 | ฿2,596.80 |
| 15,000 | ฿0.24585 | ฿3,687.75 |
| 25,000 | ฿0.23019 | ฿5,754.75 |
| 35,000 | ฿0.22085 | ฿7,729.75 |
| 50,000 | ฿0.21174 | ฿10,587.00 |
| 60,000 | ฿0.20736 | ฿12,441.60 |
| 120,000 | ฿0.19234 | ฿23,080.80 |
| 125,000 | ฿0.19153 | ฿23,941.25 |

