
RL2512FK-070R22L | |
---|---|
DigiKey Part Number | 311-0.22TTR-ND - Tape & Reel (TR) 311-0.22TCT-ND - Cut Tape (CT) 311-0.22TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL2512FK-070R22L |
Description | RES 0.22 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL2512FK-070R22L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿11.38000 | ฿11.38 |
10 | ฿5.36300 | ฿53.63 |
25 | ฿4.57600 | ฿114.40 |
50 | ฿4.51100 | ฿225.55 |
100 | ฿4.44280 | ฿444.28 |
250 | ฿4.21072 | ฿1,052.68 |
500 | ฿3.91170 | ฿1,955.85 |
1,000 | ฿3.81225 | ฿3,812.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ฿2.71830 | ฿10,873.20 |