
RSF100JB-73-1R5 | |
|---|---|
DigiKey Part Number | 1.5W-1-ND |
Manufacturer | |
Manufacturer Product Number | RSF100JB-73-1R5 |
Description | RES 1.5 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF100JB-73-1R5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.453" L (4.50mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿7.11000 | ฿7.11 |
| 10 | ฿4.46200 | ฿44.62 |
| 25 | ฿3.76320 | ฿94.08 |
| 50 | ฿3.31700 | ฿165.85 |
| 100 | ฿2.93880 | ฿293.88 |
| 250 | ฿2.52692 | ฿631.73 |
| 500 | ฿2.26698 | ฿1,133.49 |
| 2,000 | ฿1.85914 | ฿3,718.28 |
| 6,000 | ฿1.61779 | ฿9,706.74 |


