180 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603DRD07180KL

DigiKey Part Number
311-180KDTR-ND - Tape & Reel (TR)
311-180KDCT-ND - Cut Tape (CT)
311-180KDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603DRD07180KL
Description
RES SMD 180K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
180 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603DRD07180KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,905
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿3.23000฿3.23
10฿1.19600฿11.96
25฿1.11200฿27.80
50฿1.04740฿52.37
100฿0.98930฿98.93
250฿0.91688฿229.22
500฿0.86710฿433.55
1,000฿0.82086฿820.86
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000฿0.69354฿3,467.70
10,000฿0.66173฿6,617.30
15,000฿0.64472฿9,670.80
25,000฿0.62493฿15,623.25
35,000฿0.61284฿21,449.40
50,000฿0.60079฿30,039.50
Manufacturers Standard Package