
RT0603FRE071KL | |
---|---|
DigiKey Part Number | YAG2323TR-ND - Tape & Reel (TR) YAG2323CT-ND - Cut Tape (CT) YAG2323DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603FRE071KL |
Description | RES SMD 1K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603FRE071KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿3.25000 | ฿3.25 |
10 | ฿0.45500 | ฿4.55 |
25 | ฿0.36400 | ฿9.10 |
50 | ฿0.26660 | ฿13.33 |
100 | ฿0.26330 | ฿26.33 |
250 | ฿0.24832 | ฿62.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ฿0.23205 | ฿1,160.25 |
10,000 | ฿0.16575 | ฿1,657.50 |