
RT0805FRE1310RL | |
---|---|
DigiKey Part Number | 13-RT0805FRE1310RLTR-ND - Tape & Reel (TR) 13-RT0805FRE1310RLCT-ND - Cut Tape (CT) 13-RT0805FRE1310RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805FRE1310RL |
Description | RES 10 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿3.25000 | ฿3.25 |
10 | ฿1.20300 | ฿12.03 |
25 | ฿1.06600 | ฿26.65 |
50 | ฿0.92960 | ฿46.48 |
100 | ฿0.87750 | ฿87.75 |
250 | ฿0.82812 | ฿207.03 |
500 | ฿0.53040 | ฿265.20 |
1,000 | ฿0.49563 | ฿495.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | ฿0.43095 | ฿8,619.00 |
40,000 | ฿0.41181 | ฿16,472.40 |
60,000 | ฿0.40491 | ฿24,294.60 |
200,000 | ฿0.39808 | ฿79,616.00 |
240,000 | ฿0.39476 | ฿94,742.40 |
480,000 | ฿0.38617 | ฿185,361.60 |