
RV0603FR-0722KL | |
---|---|
cms-digikey-product-number | 13-RV0603FR-0722KLTR-ND - Tape & Reel (TR) 13-RV0603FR-0722KLCT-ND - Cut Tape (CT) 13-RV0603FR-0722KLDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | RV0603FR-0722KL |
cms-description | RES SMD 22K OHM 1% 1/10W 0603 |
cms-standard-lead-time | 20 Weeks |
cms-customer-reference | |
cms-detailed-description | 22 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film |
cms-datasheet | cms-datasheet |
cms-eda-cad-models | RV0603FR-0722KL Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
cms-quantity | cms-unit-price | cms-ext-price |
---|---|---|
1 | ฿6.83000 | ฿6.83 |
10 | ฿3.51000 | ฿35.10 |
25 | ฿2.79520 | ฿69.88 |
50 | ฿2.38560 | ฿119.28 |
100 | ฿2.06380 | ฿206.38 |
250 | ฿1.73812 | ฿434.53 |
500 | ฿1.55156 | ฿775.78 |
1,000 | ฿1.40303 | ฿1,403.03 |
cms-quantity | cms-unit-price | cms-ext-price |
---|---|---|
5,000 | ฿1.16571 | ฿5,828.55 |
10,000 | ฿1.09662 | ฿10,966.20 |
15,000 | ฿1.06295 | ฿15,944.25 |
25,000 | ฿1.02645 | ฿25,661.25 |
35,000 | ฿1.00557 | ฿35,194.95 |
50,000 | ฿0.98582 | ฿49,291.00 |
60,000 | ฿0.97657 | ฿58,594.20 |
120,000 | ฿0.94609 | ฿113,530.80 |
125,000 | ฿0.94450 | ฿118,062.50 |