SQP10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQP10AJB-33R

DigiKey Part Number
33W-10-ND
Manufacturer
Manufacturer Product Number
SQP10AJB-33R
Description
RES 33 OHM 5% 10W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
33 Ohms ±5% 10W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Cement
Datasheet
 Datasheet
EDA/CAD Models
SQP10AJB-33R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.374" x 0.354" Rectangular x 1.890" L (9.50mm x 9.00mm x 48.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 662
Check for Additional Incoming Stock
All prices are in THB
Tray
QuantityUnit PriceExt Price
1฿26.65000฿26.65
10฿17.35500฿173.55
25฿14.79400฿369.85
50฿13.19500฿659.75
100฿11.83650฿1,183.65
250฿10.34280฿2,585.70
500฿9.40876฿4,704.38
1,000฿8.61413฿8,614.13
5,000฿7.19966฿35,998.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.