SR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR0805JR-47100RL

DigiKey Part Number
YAG5873TR-ND - Tape & Reel (TR)
YAG5873CT-ND - Cut Tape (CT)
YAG5873DKR-ND - Digi-Reel®
Manufacturer
YAGEO
Manufacturer Product Number
SR0805JR-47100RL
Description
RES 100 OHM 5% 1/2W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
cms-datasheet
 cms-datasheet
EDA/CAD Models
SR0805JR-47100RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,850
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
Quantitycms-unit-priceExt Price
1฿16.58000฿16.58
10฿9.62000฿96.20
25฿9.03520฿225.88
50฿8.45660฿422.83
100฿7.95600฿795.60
250฿7.92352฿1,980.88
500฿6.09960฿3,049.80
1,000฿5.96700฿5,967.00
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
5,000฿4.83990฿24,199.50
10,000฿4.57818฿45,781.80
Manufacturers Standard Package