
Z8F0811HH020EG | |
|---|---|
DigiKey Part Number | 269-4172-5-ND |
Manufacturer | |
Manufacturer Product Number | Z8F0811HH020EG |
Description | IC MCU 8BIT 8KB FLASH 20SSOP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | eZ8 Encore!® XP® Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | eZ8 | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | I2C, IrDA, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 11 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿137.08000 | ฿137.08 |
| 10 | ฿103.61800 | ฿1,036.18 |
| 67 | ฿88.41537 | ฿5,923.83 |
| 134 | ฿84.60082 | ฿11,336.51 |
| 268 | ฿81.46075 | ฿21,831.48 |
| 536 | ฿78.87616 | ฿42,277.62 |
| 1,005 | ฿76.92996 | ฿77,314.61 |
| 2,546 | ฿74.61386 | ฿189,966.89 |

