
Z8F3222AR020EG | |
|---|---|
DigiKey Part Number | 269-4260-ND |
Manufacturer | |
Manufacturer Product Number | Z8F3222AR020EG |
Description | IC MCU 8BIT 32KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | eZ8 Encore!® XP® Microcontroller IC 8-Bit 20MHz 32KB (32K x 8) FLASH |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | eZ8 | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 46 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 12x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿311.34000 | ฿311.34 |
| 10 | ฿242.18400 | ฿2,421.84 |
| 25 | ฿224.92640 | ฿5,623.16 |
| 160 | ฿201.02594 | ฿32,164.15 |
| 320 | ฿194.84684 | ฿62,350.99 |
| 640 | ฿189.76245 | ฿121,447.97 |
| 1,120 | ฿186.32125 | ฿208,679.80 |

