
Z8F4821AN020EG | |
|---|---|
DigiKey Part Number | 269-4264-ND |
Manufacturer | |
Manufacturer Product Number | Z8F4821AN020EG |
Description | IC MCU 8BIT 48KB FLASH 44QFP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | eZ8 Encore!® XP® Microcontroller IC 8-Bit 20MHz 48KB (48K x 8) FLASH 44-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | eZ8 | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 31 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-LQFP (10x10) | |
Package / Case | 44-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿373.41000 | ฿373.41 |
| 10 | ฿292.29600 | ฿2,922.96 |
| 25 | ฿272.05040 | ฿6,801.26 |
| 160 | ฿244.00463 | ฿39,040.74 |
| 320 | ฿236.75159 | ฿75,760.51 |
| 640 | ฿230.78417 | ฿147,701.87 |
| 1,120 | ฿226.74501 | ฿253,954.41 |

