
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zilog | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Data Rate | 115.2kbs (SIR) | |
Voltage - Supply | 2.4 V ~ 3.6 V | |
Idle Current, Typ @ 25°C | 100 µA | |
Link Range, Low Power | 20cm | |
Orientation | Side View | |
Operating Temperature | -30°C ~ 85°C | |
Size | 8.0mm x 3.0mm x 2.5mm | |
Standards | IrPHY 1.4 | |
Shutdown | Yes |

