ATZB-RF-212B-0-CNR | |
|---|---|
DigiKey Part Number | ATZB-RF-212B-0-CNR-ND |
Manufacturer | |
Manufacturer Product Number | ATZB-RF-212B-0-CNR |
Description | RF TXRX MOD 802.15.4 CHIP SMD |
Customer Reference | |
Detailed Description | 802.15.4 Zigbee® Transceiver Module 900MHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | - | |
Frequency | 900MHz | |
Data Rate | 1Mbps | |
Power - Output | 11dBm | |
Sensitivity | -103dBm | |
Serial Interfaces | SPI | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | AT86RF212B | |
Memory Size | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 9.3mA | |
Current - Transmitting | 5mA ~ 26.9mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |