Integrated Silicon Solution, Inc. (ISSI)
Product Categories

Automotive Memory Solutions
ISSI is a leading memory supplier to the Automotive Market, with over 20 years of experience in focusing on high-quality and long-term support for its products. ISSI offers an extensive portfolio of SRAM, DRAM, and Flash, with a variety of densities, packages, speeds, and automotive temperature grade ordering options.

Complete FLASH Portfolio: Delivering Excellence, Ensuring Longevity
ISSI offers an extensive portfolio of Performance Oriented Flash with High Quality. Our Flash lines include NOR: SPI/QSPI, Parallel, and Octal (xSPI) Flash; NAND: SPI/QSPI, Parallel, and Managed NAND (UFS/eMMC).

Legacy DRAM Featuring DDR3
ISSI's DDR3 is implemented in a variety of applications that require high-speed external memory.
Product Training Modules
About Integrated Silicon Solution, Inc. (ISSI)
Integrated Silicon Solution, Inc. (ISSI), is a technology leader that designs, develops, and markets high performance integrated circuits for the following key markets: (i) automotive, (ii) communications, (iii) digital consumer, and (iv) industrial and medical. Their primary products are high speed and low power SRAM and low and medium density DRAM. The company also designs and markets NOR flash products and high performance analog and mixed signal integrated circuits. They target high-growth markets with our cost-effective, high-quality semiconductor products and seek to build long-term relationships with our customers. They have been a committed long-term supplier of memory products, including lower density and smaller volume products, even through periods of tight manufacturing capacity.
Additional Content
BROCHURES
- 3.3V SDR SDRAM
- 32 Mb High-Speed Low-Power SRAM
- 4Mbit Latched SRAM
- 8Mb-ECC-Async-SRAM
- DDR2 SDRAM
- DDR3 DRAM
- DDR3 SDRAM
- DDR4
- EDO Fast Page DRAM
- Error Correction Code (ECC) Based New High Speed Low Power 4Mb SRAM
- High-Speed DDR SDRAM
- HyperRAM™ DRAM Based Memory
- Industrial, Medical, Military-Aerospace
- LPDDR2 DRAM
- Long-Term Solutions
- Low-Power 1.8 V Flash
- MCP LPDDR2 DRAM + Serial NOR Flash
- Mobile DDR
- Parallel ISA NOR Flash
- SPI Flash (1.8/3 V)
- e.MMC Memory
- pFlash Advantage
- SPI Flash: A Complete Offering from 256Kb to 256Mb
- RLDRAM Memory
- Quad-DDR Sync SRAM
- Pseudo SRAM
- PowerSaver™ Mobile
- SPI Flash (1.8/3V) Complete Offering from 256Kb to 1Gb Automotive Grade Flash Available up to 125°C
NEWSLETTERS
PART NUMBERING GUIDES
PRESS RELEASES
- 1Gb DDR3 DRAM with Error Correcting Code (ECC)
- ISSI Debuts AEC-Q100 Certified LED Driver for Automotive Lighting
- ISSI Introduces AEC‐Q100 Qualified 512Mb SPI NOR Flash for Automotive & Industrial Markets
- ISSI Introduces Automotive Grade 256Mb SPI NOR Flash with 166 MHz Multi I/O SPI and DTR modes
- ISSI Introduces LED Driver with Integrated Push Button Input and Fade-In/Fade-Out for Automotive Interior Lighting
- ISSI Launches Next Generation Family of Matrix FxLED Driver ICs