Fluke TiX Series Infrared Cameras | DigiKey Daily
Fluke electronics presents their TiX series of infrared cameras, the TiX580, TiX560, TiX520, and TiX500. These high-resolution cameras are available with up to 3.1 million pixels, and include a resolution of up to 640 by 240. The large 5.7-inch tablet-like LCD touch screen permits easy viewing, annotating, editing and analyzing of thermal images. These IR cameras, by use of their 240-degree rotating lens, allow for easy navigation over, under, and around hard-to-reach objects. With the touch of a button, the LaserSharp auto focus, which is exclusive to Fluke, uses a built-in laser distance meter that calculates and displays the distance to its target with pinpoint accuracy. Also available are optional field-swappable lenses, which allow for better camera operation in various applications.