Vega 900 Series Install Manual Datasheet by TDK-Lambda Americas Inc.

View All Related Products | Download PDF Datasheet
Vega 900 Handbook TDK-Lambda General Safeiy Instruci ns: A READ S RISK O
Page 1 of 35 17155 issue 24, October 2018
Vega
900
ENGLISH
General Safety Instructions:
READ SAFETY INSTRUCTIONS
Servicing:
These products are not customer serviceable. TDK-Lambda UK LTD. and their authorised agents only are permitted
to carry out repairs.
Critical Components:
These products are not authorised for use as critical components in nuclear control systems, life support systems or
equipment for use in hazardous environments without the express written approval of the Managing Director of TDK-
Lambda EMEA.
Product Usage:
These products are designed for use within a host equipment which restricts access to authorised competent
personnel.
This product is a component power supply and is only to be installed by qualified persons within other equipment and
must not be operated as a stand alone product.
This product is for sale to business to business customers and can be obtained via distribution channels.
It is not intended for sale to end users.
This product is a component power supply and does not fall within the scope of the EMC directive. Compliance with
the EMC directive must be considered in the final installation. Please contact your local TDK-Lambda office.
Environmental:
These products are IPX0, and therefore chemicals/solvents, cleaning agents and other liquids must not be used.
Environment:
This power supply is a switch mode power supply for use in applications within a Pollution Degree 2, overvoltage
category II environment. Material Group IIIb PCB’s are used within it.
Output Loading:
The output power taken from the power supply must not exceed the rating stated on the power supply label, except
as stated in the product limitations in this handbook.
Input Parameters:
This product must be operated within the input parameters stated in the product limitations in this handbook.
End of Life Disposal:
The unit contains components that require special disposal. Make sure that the unit is properly disposed of at the
end of its service life and in accordance with local regulations.
This product is a component power supply and is only to be installed by qualified persons within other equipment and
must not be operated as a stand alone product.
This product is for sale to business to business customers and can be obtained via distribution channels.
It is not intended for sale to end users.
This product is a component power supply and does not fall within the scope of the EMC directive. Compliance with
the EMC directive must be considered in the final installation. Please contact your local TDK-Lambda office
RISK OF ELECTRIC SHOCK
High Voltage Warning:
Vega 900 Handbook TDK-Lambda
Page 2 of 35 17155 issue 24, October 2018
Vega
900
Dangerous voltages are present within the power supply. The professional installer must protect service personnel
from inadvertent contact with these dangerous voltages in the end equipment.
WARNING: When installed in a Class 1 end equipment, this product must be reliably earthed and professionally
installed.
The (+) or (-) output(s) can be earthed or left floating.
The unit cover(s)/chassis must not be made user accessible.
The mains input connector is not acceptable for use as field wiring terminals.
Do not use mounting screws, which penetrate the unit more than 4.5mm.
Special earthing screws are used on these products which connect the cover to the chassis. They must not be
removed. If they are removed by mistake, they must be replaced with new ones and the product tested for earth
bonding.
An internal fuse protects the unit and must not be replaced by the user. In case of internal defect, the unit must be
returned to TDK-Lambda UK LTD or one of their authorised agents.
The mains switch, where fitted, must not be used as the main disconnect device.
A suitable mechanical, electrical and fire enclosure must be provided by the end use equipment for mechanical,
electric shock and fire hazard protection.
Energy Hazards:
Certain modules are capable of providing hazardous energy (240VA) according to output voltage setting. Final
equipment manufacturers must provide protection to service personnel against inadvertent contact with these
module output terminals. If set such that hazardous energy can occur then the module terminals or connections must
not be user accessible.
For units where the fan grill is not fitted, the professional installer must apply the appropriate measures to prevent
users from the hazards of electric shock and moving parts, and/or service persons from inadvertent contact with
such hazards in accordance with the safety standards applicable to the end product.
HOT SURFACE
External Hot Surfaces:
In accordance with local regulations for Health and Safety at work, manufacturers have an obligation to protect
service engineers as well as users. In order to comply with this, a label must be fitted to these products which is
clearly visible to service personnel accessing the overall equipment, and which legibly warns that surfaces of these
products may be hot and must not be touched when the products are in operation.
The unit may be mounted in any orientation except inverted (mounted on its top) or vertical with the airflow
downwards.
The ventilation openings on these products must not be impeded. Ensure that there is at least 50mm spacing
between any obstruction and the ventilation openings.
The unit cover/chassis is designed to protect skilled personnel from hazards. They must not be used as part of the
external covers of any equipment where they may be accessible to operators, since under full load conditions, part or
parts of the unit chassis may reach temperatures in excess of those considered safe for operator access.
On units with end fans and IEC 60320 connector, the fan and connector end of the unit is permitted to be user
accessible. (Not for 60601-1 standards compliance).
Vega 900 Handbook TDK-Lambda All emeine Sicherheitsvorschrilten: A LESEN SI
Page 3 of 35 17155 issue 24, October 2018
Vega
900
DEUTSCH
Allgemeine Sicherheitsvorschriften:
LESEN SIE DIE SICHERHEITSVORSCHRIFTEN
Wartung:
Diese Produkte können nicht durch den Kunden gewartet werden. Nur TDK-Lambda UK LTD. und deren
zugelassene Vertriebshändler sind zur Durchführung von Reparaturen berechtigt.
Kritische Komponenten:
Diese Produkte sind nicht für die Verwendung als kritische Komponenten in nuklearen Kontrollsystemen,
Lebenserhaltungssystemen oder Geräten in gefährlichen Umgebungen geeignet, sofern dies nicht ausdrücklich und
in Schriftform durch den Geschäftsführer von TDK-Lambda EMEA genehmigt wurde.
Produktverwendung:
Diese Produkte sind zur Verwendung innerhalb von Host-Anlagen gedacht, die einen auf das Fachpersonal
beschränkten Zugang haben.
Dieses Produkt ist eine Stromversorgungs-Komponente und sie darf nur von qualifiziertem Personal in andere
Geräte eingebaut werden und sie darf NICHT als eigenständiges ("Stand-Alone") Gerät betrieben werden.
Dieses Produkt ist für den Verkauf an Geschäftskunden entwickelt worden und es kann über Distributionskanäle
bezogen werden.
Es ist NICHT für den Verkauf an Endkunden gedacht und konzipiert.
Dieses Produkt ist eine Stromversorgungsbaugruppe und sie fällt NICHT in den Bereich der EMV Direktive.
Die Konformität mit der EMV Richtlinie muss in der finalen Gesamtinstallation betrachtet werden.
Bitte kontaktieren Sie Ihr regionales TDK-Lambda Vertriebsbüro im Falle von Rückfragen.
Umwelt:
Diese Produkte sind IPX0, aus diesem Grund dürfen keine Chemikalien/Lösungsmittel, Reinigungsmittel und andere
Flüssigkeiten verwendet werden.
Umgebung:
Dieses Netzteil ist ein Schaltnetzteil zur Verwendung in einer Umgebung mit einem Verschmutzungsgrad 2,
Überspannungskategorie II. Materialgruppe IIIb mit darin verwendeten PCBs.
Ausgangsstrom:
Der Ausgangsstrom des Netzteiles darf die Leistung, die auf dem Label des Netzteiles vermerkt ist, nur dann
überschreiten, wenn dies in den Produktgrenzen dieses Handbuches ausgezeichnet ist.
Eingangsparameter:
Dieses Produkt muss innerhalb der Eingangsparameter, die in den Produktgrenzen dieses Handbuches angegeben
sind, betrieben werden.
Entsorgung am Ende der Betriebszeit:
Das Gerät enthält Komponenten die unter Sondermüll fallen. Das Gerät muss am Ende der Betriebszeit
ordnungsgemäß und in Übereinstimmung mit den regionalen Bestimmungen entsorgt werden.
Dieses Produkt ist eine Stromversorgungs-Komponente und sie darf nur von qualifiziertem Personal in andere
Geräte eingebaut werden und sie darf NICHT als eigenständiges ("Stand-Alone") Gerät betrieben werden.
Dieses Produkt ist für den Verkauf an Geschäftskunden entwickelt worden und es kann über Distributionskanäle
bezogen werden.
Es ist NICHT für den Verkauf an Endkunden gedacht und konzipiert.
Dieses Produkt ist eine Stromversorgungsbaugruppe und sie fällt NICHT in den Bereich der EMV Direktive.
Die Konformität mit der EMV Richtlinie muss in der finalen Gesamtinstallation betrachtet werden.
Bitte kontaktieren Sie Ihr regionales TDK-Lambda Vertriebsbüro im Falle von Rückfragen.
Vega 900 Handbook TDK-Lambda A A HEISSE
Page 4 of 35 17155 issue 24, October 2018
Vega
900
GEFAHR DURCH ELEKTRISCHEN SCHLAG
Hochspannungswarnung:
Innerhalb des Netzteiles gibt es gefährliche Spannungen. Der Elektroinstallateur muss das Wartungspersonal vor
versehentlichem Kontakt mit den gefährlichen Spannungen im Endgerät schützen.
WARNUNG! Falls Sie unser Netzgerät in eine Anwendung mit Schutzklasse 1 eingebaut haben, stellen Sie sicher,
dass es fachgerecht installiert und zuverlässig geerdet ist.
Die (+) oder (-) Ausgänge können geerdet werden oder unangeschlossen bleiben.
Der Haupteingangsanschluss ist nicht für die Verwendung als Feldverdrahtungsanschluss geeignet.
Verwenden Sie keine Befestigungsschrauben, die mehr als 4.5mm in das Gerät eindringen.
Zur Befestigung der Abdeckung am Gehäuse werden für diese Produkte spezielle Erdungsschrauben verwendet.
Diese dürfen nicht entfernt werden. Sollten sie versehentlich entfernt werden, müssen sie durch neue ersetzt und
das Produkt auf Erdschluss geprüft werden.
Eine interne Sicherung schützt das Gerät und darf durch den Benutzer nicht ausgetauscht werden. Im Fall von
internen Defekten muss das Gerät an TDK-Lambda UK LTD oder einen der autorisierten Vertriebshändler
zurückgeschickt werden.
Der Schalter, sofern vorhanden, ist ein unipolares Gerät, das nicht als Hauptschalter zum Trennen des Gerätes
verwendet werden darf.
Ein geeignetes mechanisches, elektrisches und brandgeschütztes Gehäuse muss als Schutz vor der Gefahr von
mechanischen Risiken, Stromschlägen und Brandschutz in dem Endgerät vorgesehen werden.
Gefahren durch elektrische Energie:
Von bestimmten Modulen kann je nach Einstellung der Ausgangsspannung gefährliche elektrische Energie
ausgehen (240 VA). Die Endgerätehersteller müssen einen Schutz für Servicepersonal vor unbeabsichtigtem
Kontakt mit den Ausgangsanschlüssen dieser Module vorsehen. Kann aufgrund der Einstellung gefährliche
elektrische Energie auftreten, dürfen die Modulanschlüsse für den Benutzer nicht zugänglich sein.
HEISSE OBERFLÄCHEN
Äußere heiße Oberflächen:
In Übereinstimmung mit den regionalen Bestimmungen für Gesundheit und Sicherheit bei der Arbeit ist der Hersteller
für den Schutz von Wartungspersonal und Benutzern verantwortlich. Um diesen Bestimmungen gerecht zu werden,
muss auf den Produkten ein Label angebracht werden, das deutlich sichtbar für das Wartungspersonal mit Zugriff
auf die gesamte Anlage ist, und das gut lesbar auf die eventuell heiße Oberfläche des Gerätes hinweist und das
Berühren des Produktes in Betrieb untersagt.
Das Gerät darf in jeder Position befestigt werden, mit Ausnahme über Kopf (umgekehrt) oder vertikal mit dem
Luftstrom abwärts.
Die Belüftungsöffnungen an diesem Produkt dürfen nicht blockiert werden. Achten Sie darauf, dass mindestens
50 mm Abstand zwischen Hindernissen und den Belüftungsöffnungen bleibt.
Die Geräteabdeckung/das Gehäuse ist so entworfen, dass das Fachpersonal vor Gefahren geschützt wird. Sie
dürfen nicht als Teil der externen Abdeckung für Geräte verwendet werden, die für den Betreiber zugänglich sein
müssen, da Teile oder das gesamte Gerätegehäuse unter voller Auslastung übermäßige Temperaturen erreichen
kann, die für den Zugang des Betreibers nicht mehr als sicher betrachtet werden.
An Geräten mit Endlüftern und IEC 60320 Anschluss, kann das Ende des Gerätes, in dem der Lüfter und der
Anschluss untergebracht sind, für den Benutzer zugänglich sein.
Vega 900 Handbook TDK-Lambda Consi nes énérales de sécuriié: A LIRE LE
Page 5 of 35 17155 issue 24, October 2018
Vega
900
FRANÇAIS
Consignes générales de sécurité:
LIRE LES CONSIGNES DE SECURITE
Entretien:
Ces produits ne peuvent pas être réparés par l’utilisateur. Seuls, TDK-Lambda UK LTD et ses agents agréés sont
autorisés à effectuer des réparations.
Composants critiques:
Ces produits ne doivent pas être utilisés en tant que composants critiques dans des systèmes de commande
nucléaire, dans des systèmes de sauvetage ou dans des équipements utilisés dans des environnements dangereux,
sans l'autorisation écrite expresse du directeur général de TDK-Lambda EMEA.
Utilisation du produit:
Ces produits sont conçus pour être utilisés dans un équipement hôte dont l'accès n'est autorisé qu'aux personnes
compétentes.
Ce produit est une alimentation considérée comme un composant devant être installé par des personnes qualifiées,
dans un autre équipement. Il ne doit pas être utilisé en tant que produit fini.
Ce produit est destiné à la vente entre entreprises et peut être obtenu via des canaux de distribution.
Il n’est pas prévu à la vente pour les particuliers.
Ce produit est une alimentation considérée comme un composant, il ne relève pas du champ d’application de la
directive CEM. Le respect de la directive CEM doit être pris en compte dans l’installation finale. Veuillez contacter
votre bureau TDK-Lambda le plus proche.
Environnement:
Ces produits sont IPX0, et donc on ne doit pas utiliser des produits chimiques/solvants, des produits de nettoyage et
d'autres liquides.
Environnement fonctionnel :
Cette alimentation fonctionne en mode commutation pour utilisation dans des applications fonctionnant dans un
environnement avec Degré de Pollution 2 et catégorie de surtension II. Elle utilise des cartes des circuits imprimés
(PCB) de Groupe IIIb.
Intensité soutirée:
L'intensité soutirée de l'alimentation ne doit pas dépasser l'intensité nominale marquée sur la plaque signalétique,
sauf indications contraires dans les limitations du produit décrit dans ce manuel.
Paramètres d'entrée:
Ce produit doit être utilisé à l'intérieur des paramètres d'entrée indiqués dans les limitations du produit dans ce
manuel.
Elimination en fin de vie:
L'alimentation contient des composants nécessitant des dispositions spéciales pour leur élimination. Vérifiez que
cette alimentation est mise au rebut correctement en fin de vie utile et conformément aux réglementations locales en
vigueur.
Ce produit est une alimentation considérée comme un composant devant être installé par des personnes qualifiées,
dans un autre équipement. Il ne doit pas être utilisé en tant que produit fini.
Ce produit est destiné à la vente entre entreprises et peut être obtenu via des canaux de distribution.
Il n’est pas prévu à la vente pour les particuliers.
Ce produit est une alimentation considérée comme un composant, il ne relève pas du champ d’application de la
directive CEM. Le respect de la directive CEM doit être pris en compte dans l’installation finale. Veuillez contacter
votre bureau TDK-Lambda le plus proche.
Vega 900 Handbook TDK-Lambda A RISQUE
Page 6 of 35 17155 issue 24, October 2018
Vega
900
RISQUE DE CHOC ELECTRIQUE
Attention-Danger haute tension:
Des tensions dangereuses sont présentes dans l'alimentation. L'installateur doit protéger le personnel d'entretien
contre un contact involontaire avec ces tensions dangereuses dans l'équipement final.
AVERTISSEMENT: Si ce produit est installé dans un équipement final de classe I, il doit être mis à la terre de
manière fiable et installé par un professionnel averti.
Les sorties (+) ou (-) peuvent être raccordées à la terre ou laissées flotttantes.
Le connecteur d'entrée d'alimentation principale ne doit pas être utilisé comme borne de raccordement.
N'utilisez pas de vis pénétrant dans le module sur une profondeur supérieure à 4.5 mm.
Des vis de terre spéciales sont utilisées sur ces produits pour raccorder le couvercle au châssis. Elles ne doivent
pas être enlevées. Si elles sont enlevées par erreur, elles doivent être remplacées et le produit doit être testé pour
vérifier que le raccordement à la terre est correct.
Un fusible interne protège le module et ne doit pas être remplacé par l'utilisateur. En cas de défaut interne, le module
doit être renvoyé à TDK-Lambda UK LTD ou l'un de ses agents agréés.
Le commutateur, s'il est installé, est un commutateur unipolaire et il ne doit pas être utilisé comme coupe-circuit
principal.
Une enceinte appropriée doit être prévue par l'utilisateur final pour assurer la protection contre les chocs
mécaniques, les chocs électriques et l'incendie.
Energies dangereuses :
Certains modules peuvent générer une énergie dangereuse (240 VA) selon le réglage de tension de sortie. Le
fabricant de l'équipement final doit assurer la protection des techniciens d'entretien contre un contact involontaire
avec les bornes de sortie de ces modules. Si une telle tension dangereuse risque de se produire, les bornes ou les
connexions du module ne doivent pas être accessibles par l'utilisateur.
SURFACE CHAUDE
Surfaces chaudes extérieures:
Conformément aux réglementations locales concernant la santé et la sécurité sur les lieux de travail, les fabricants
doivent protéger les techniciens d'entretien et les utilisateurs. Pour cela, une plaque signalétique doit être installée
sur ces produits, et cette plaque doit être bien visible pour les techniciens d'entretien intervenant sur l'équipement, et
elle doit indiquer de manière bien visible que les surfaces de ces produits peuvent être chaudes et qu'elles ne
doivent pas être touchées lorsque les produits fonctionnent.
Le module peut être monté suivant une orientation quelconque, sauf en position inversée (monté sur son sommet)
ou en position verticale avec écoulement d'air descendant.
Les orifices de ventilation sur ces produits ne doivent pas être obstrués. Vérifiez qu'il y a un espace libre d'au moins
50 mm entre une obstruction et les orifices de ventilation.
Le couvercle et le châssis du module sont conçus pour protéger des personnels expérimentés. Ils ne doivent pas
être utilisés comme couvercles extérieurs d'un équipement, accessible aux opérateurs car en condition de puissance
maximum, des parties du châssis peuvent atteindre des températures considérées comme dangereuses pour
l'opérateur.
Sur les modules avec ventilateurs d'extrémité et connecteur IEC 60320, le ventilateur et le connecteur sont
accessibles pour l'utilisateur.
Vega 900 Handbook TDK-Lambda Norme generali d icurezza: A SI PREG
Page 7 of 35 17155 issue 24, October 2018
Vega
900
ITALIANO
Norme generali di sicurezza:
SI PREGA DI LEGGERE LE NORME DI SICUREZZA
Manutenzione:
Il cliente non può eseguire alcuna manutenzione su questi prodotti. L'esecuzione delle eventuali riparazioni è
consentita solo a TDK-Lambda UK LTD e ai suoi agenti autorizzati.
Componenti critici:
Non si autorizza l'uso di questi prodotti come componenti critici all'interno di sistemi di controllo nucleari, sistemi
necessari alla sopravvivenza o apparecchiature destinate all'impiego in ambienti pericolosi, senza l'esplicita
approvazione scritta dell'Amministratore Delegato di TDK-Lambda EMEA.
Uso dei prodotti:
Questi prodotti sono progettati per l'uso all'interno di un'apparecchiatura ospite che limiti l'accesso al solo personale
competente e autorizzato.
Questo prodotto è da considerarsi come un alimentatore professionale componente e come tale deve essere
installato da personale qualificato all'interno di altre apparecchiature e non può essere utilizzato come prodotto
indipendente.
Questo prodotto non è inteso per la vendita al dettaglio o agli utilizzatori finali.
Questo alimentatore è da considerarsi come un componente e come tale non è assogettato dagli scopi della direttiva
EMC. Conformità alla direttiva EMC deve essere considerata nell'installazione finale di utilizzo. Gli uffici di TDK-
Lambda Sas Succursale Italiana sono a vostra disposizione per ulteriori ragguagli.
Condizioni ambientali:
Questi prodotti sono classificati come IPX0, dunque non devono essere utilizzati sostanze chimiche/solventi, prodotti
per la pulizia o liquidi di altra natura.
Ambiente:
Questo prodotto è un alimentatore a commutazione, destinato all'uso in applicazioni rientranti in ambienti con le
seguenti caratteristiche: Livello inquinamento 2, Categoria sovratensione II. Questo prodotto contiene schede di
circuiti stampati in materiali di Gruppo IIIb.
Carico in uscita:
La potenza in uscita ottenuta dall'alimentatore non deve superare la potenza nominale indicata sulla targhetta
dell'alimentatore, fatto salvo dove indicato nei limiti per i prodotto specificati in questo manuale.
Parametri di alimentazione:
Questo prodotto deve essere utilizzato entro i parametri di alimentazione indicati nei limiti per il prodotto, specificati
in questo manuale.
Smaltimento:
L'unità contiene componenti che richiedono procedure speciali di smaltimento. Accertarsi che l'unità venga smaltita
in modo corretto al termine della vita utile e nel rispetto delle normative locali.
Questo prodotto è da considerarsi come un alimentatore professionale componente e come tale deve essere
installato da personale qualificato all'interno di altre apparecchiature e non può essere utilizzato come prodotto
indipendente.
Questo prodotto non è inteso per la vendita al dettaglio o agli utilizzatori finali.
Questo alimentatore è da considerarsi come un componente e come tale non è assogettato dagli scopi della direttiva
EMC. Conformità alla direttiva EMC deve essere considerata nell'installazione finale di utilizzo. Gli uffici di TDK-
Lambda Sas Succursale Italiana sono a vostra disposizione per ulteriori ragguagli.
Vega 900 Handbook TDK-Lambda SUPERFI
Page 8 of 35 17155 issue 24, October 2018
Vega
900
RISCHIO DI SCOSSA ELETTRICA
Avvertimento di alta tensione:
All'interno dell'alimentatore sono presenti tensioni pericolose. Gli installatori professionali devono proteggere il
personale di manutenzione dal rischio di contatto accidentale con queste tensioni pericolose all'interno
dell'apparecchiatura finale.
ATTENZIONE: Se installato in un’attrezzatura di classe I, questo prodotto deve essere collegato a terra in modo
affidabile ed installato in modo professionale.
Le uscite (+) o (-) possono essere messa a terra o lasciate isolate.
Il connettore dell'alimentazione principale non può essere utilizzato come terminale di collegamento di campo.
Non utilizzare viti che penetrano nell'unità per più di 4.5 mm.
Per questi prodotti vengono usate viti speciali di messa a terra, che collegano il coperchio al telaio. Tali viti non
devono essere rimosse. Se le viti vengono tolte per errore, vanno sostituite con nuove viti ed occorre testare il
prodotto per verificarne il collegamento a massa.
Un fusibile interno protegge l'unità e non deve essere sostituito dall'utente. Nell'eventualità di un difetto interno,
restituire l'unità a TDK-Lambda UK LTD o a uno dei suoi agenti autorizzati.
L'interruttore, se fornito, è un dispositivo unipolare e non deve essere utilizzato come dispositivo principale di
scollegamento.
L'apparecchiatura finale deve includere una recinzione meccanica, elettrica e antincendio per proteggere dai pericoli
di natura meccanica, dalle scosse elettriche e dai pericoli di incendio.
Pericoli energetici:
Alcuni moduli sono in grado di erogare energia pericolosa (240 VA) a seconda della tensione in uscita impostata. I
produttori delle apparecchiature finali sono tenuti a proteggere il personale di manutenzione dal rischio di contatto
accidentale con questi terminali dei moduli di uscita. Se impostati su livelli che non escludono l'erogazione di energia
pericolosa, questi terminali o collegamenti non devono risultare accessibili da parte dell'utente.
SUPERFICIE CALDA
Superfici esterne calde:
Coerentemente con le norme locali in materia di salute & sicurezza professionali, i produttori sono tenuti a
salvaguardare i tecnici di manutenzione, e inoltre gli utenti. Per far fronte a tali obblighi, i prodotti devono presentare
una targhetta, chiaramente visibile al personale di manutenzione che accede all'apparecchiatura nel complesso e
che risulti inoltre leggibile e avverta gli addetti del rischio che le superfici di questi prodotti possono scottare e non
vanno toccate con i prodotti in funzione.
L'unità può essere installata in qualunque orientamento, ma non in posizione capovolta o in posizione verticale con il
flusso dell'aria rivolto verso il basso.
Le griglie di ventilazione su questi prodotti non devono essere ostruite. Verificare che vi sia una distanza minima di
50 mm fra le griglie di ventilazione e qualsiasi eventuale ostruzione.
Il coperchio/telaio dell'unità è realizzato per proteggere il personale esperto dai pericoli. Non deve essere usato
come parte degli involucri esterni di qualsiasi apparecchiatura, se risulta accessibile da parte degli addetti, poiché è
possibile che in condizioni di pieno carico una o più parti del telaio dell'unità giunga/giungano a temperature superiori
ai limiti considerati sicuri per l'accesso da parte degli addetti.
Sulle unità provviste di ventole terminali e di connettori a norma IEC 60320, è possibile consentire all'utente accesso
al lato della ventola e del connettore dell'unità.
Vega 900 Handbook TDK-Lambda Instrucciones enerales de se uridad: A LEA LAS
Page 9 of 35 17155 issue 24, October 2018
Vega
900
ESPAÑOL
Instrucciones generales de seguridad:
LEA LAS INSTRUCCIONES DE SEGURIDAD
Servicio:
Estos productos no pueden ser reparados por los clientes. TDK-Lambda UK LTD. y sus agentes autorizados son
los únicos que pueden llevar a cabo las reparaciones.
Componentes fundamentales:
Estos productos no pueden ser utilizados como componentes fundamentales en sistemas de control nuclear,
sistemas de soporte vital o equipos a utilizar en entornos peligrosos sin el consentimiento expreso por escrito del
Director General de TDK-Lambda EMEA.
Uso de los productos:
Estos productos han sido diseñados para ser utilizados en un equipo central que restrinja el acceso al personal
cualificado autorizado.
Este producto es una fuente de alimentación y sólo puede ser instalado por personal cualificado dentro de otros
equipos y no debe ser tratado como un producto independiente. Este producto debe ser vendido entre empresas
profesionales y solo puede obtenerse a través de los canales de distribución .No está destinado para la venta a
usuarios finales
Este producto es una fuente de alimentación y no se ve afectada por la directiva EMC . El cumplimiento de la
directiva EMC se debe considerar en la instalación final . Por favor, póngase en contacto con su oficina local de TDK
– Lambda.
Medioambiental:
Estos productos son IPX0 y, por tanto, no pueden utilizarse sustancias químicas/disolventes, agentes de limpieza ni
otros líquidos.
Medio ambiente:
Esta fuente de alimentación es una fuente de alimentación de modo conmutado a utilizar en aplicaciones dentro de
un entorno con un Grado de contaminación 2 y una Categoría de sobretensión II. En él se utilizan policloruros de
bifenilo del Grupo de materiales IIIb.
Carga de salida:
La potencia de salida tomada de la fuente de alimentación no puede sobrepasar el valor nominal indicado en la
etiqueta de la fuente de alimentación, excepto en los casos indicados en las limitaciones del producto en este
manual.
Parámetros de entrada:
Este producto debe ser utilizado dentro de los parámetros de entrada indicados en las limitaciones del producto en
este manual.
Desecho de la unidad:
La unidad contiene componentes que deben ser desechados de una manera especial. Asegúrese de desechar
correctamente la unidad al final de su vida útil y conforme a las normas locales vigentes.
Este producto es una fuente de alimentación y sólo puede ser instalado por personal cualificado dentro de otros
equipos y no debe ser tratado como un producto independiente. Este producto debe ser vendido entre empresas
profesionales y solo puede obtenerse a través de los canales de distribución .No está destinado para la venta a
usuarios finales
Este producto es una fuente de alimentación y no se ve afectada por la directiva EMC . El cumplimiento de la
directiva EMC se debe considerar en la instalación final . Por favor, póngase en contacto con su oficina local de TDK
- Lambda
Vega 900 Handbook TDK-Lambda A PELIGRO SUPERFI
Page 10 of 35 17155 issue 24, October 2018
Vega
900
PELIGRO DE DESCARGAS ELÉCTRICAS
Advertencia de alta tensión:
En esta fuente de alimentación hay tensiones peligrosas. El instalador profesional debe proteger al personal de
servicio contra cualquier contacto accidental con estas tensiones peligrosas en el equipo final.
ADVERTENCIA: La instalación de este producto en un equipo de clase I la deben llevar a cabo profesionales y el
producto debe estar conectado a tierra.
La salida o salidas (+) o (-) pueden conectarse a tierra o se las puede dejar flotando.
El conector de entrada de la red no es apto para ser utilizado a modo de bornes de cableado de campo.
No utilice tornillos de montaje susceptibles de penetrar en la unidad más de 4.5 mm.
Con estos productos se utilizan unos tornillos de puesta a tierra especiales que conectan la cubierta al chasis. No se
deben quitar en ningún caso. En caso de quitarlos por error, hay que reemplazarlos por unos nuevos y comprobar la
conexión a tierra del producto.
Un fusible interno protege la unidad y este no debe ser nunca reemplazado por el usuario. En caso de existir algún
defecto interno, la unidad debe ser enviada a TDK-Lambda UK LTD o a uno de sus agentes autorizados.
El interruptor, de estar montado, es un dispositivo monopolar y no debe ser utilizado como dispositivo de
desconexión principal.
El equipo de uso final debe constituir un recinto de protección mecánica, eléctrica y contra incendios de protección
mecánica, contra descargas eléctricas y contra el peligro de incendios.
Peligros de energía:
Algunos módulos pueden generar energía peligrosa (240VA) dependiendo de la configuración de la tensión de
salida. Los fabricantes de equipos finales deben proteger al personal de servicio contra un contacto accidental con
estos bornes de salida de los módulos. Si se configura de modo que pueda generarse energía peligrosa, hay que
evitar que el usuario pueda acceder a los bornes o conexiones del módulo.
SUPERFICIE CALIENTE
Superficies externas calientes:
Según las normas locales relativas a la Salud y Seguridad en el trabajo, los fabricantes están obligados a proteger a
los ingenieros de servicio además de a los usuarios. Para que esto se cumpla, debe colocarse una etiqueta en estos
productos que pueda ser vista claramente por el personal de servicio que accede al equipo general, y con
advertencias legibles de que las superficies de estos productos pueden estar calientes y no deben tocarse cuando
los productos se encuentran en funcionamiento.
La unidad se puede montar en cualquier orientación excepto invertida (montada sobre su parte de arriba) o vertical
con los orificios para el flujo de aire mirando hacia abajo.
Las aberturas de ventilación de estos productos no deben obstruirse jamás. Asegúrese de que quede una
separación de 50 mm por lo menos entre cualquier obstrucción y las aberturas de ventilación.
La cubierta/chasis de la unidad ha sido diseñada para que proteja a las personas cualificadas de los peligros. No
deben ser utilizadas como parte de las cubiertas externas de cualquier equipo al que pueden acceder los operarios,
ya que bajo unas condiciones de carga completa, la pieza o piezas del chasis de la unidad pueden alcanzar
temperaturas superiores a las consideradas seguras para el acceso de los operarios.
En las unidades con ventiladores y un conector IEC 60320 finales, se debe permitir el acceso al usuario al extremo
de la unidad donde se encuentra el ventilador y el conector.
Vega 900 Handbook TDK-Lambda Instru fies erais de se uran a: A LEIA AS
Page 11 of 35 17155 issue 24, October 2018
Vega
900
PORTUGUÊS
Instruções gerais de segurança:
LEIA AS INSTRUÇÕES DE SEGURANÇA
Manutenção:
Estes produtos não são podem ser submetidos a manutenção por parte do cliente. Apenas a TDK-Lambda UK LTD
e os seus agentes autorizados têm permissão para realizar reparações.
Componentes essenciais:
Não é autorizada a utilização destes produtos como componentes essenciais de sistemas de controlo nuclear,
sistemas de suporte de vida ou equipamento para utilização em ambientes perigosos sem a expressa autorização
por escrito do Director-Geral da TDK-Lambda EMEA.
Utilização do produto:
Estes produtos foram concebidos para utilização dentro de um equipamento de alojamento que apenas permita o
acesso a pessoal qualificado autorizado.
Este produto é uma alimentaçao considerado com um componente para ser instalado por pessoas qualificadas, em
outros equipamentos. Não deve ser usado como um produto acabado.
Este produto é destinado para venda entre as empresas e pode ser obtido através de canais de distribuição.
Não se destina à venda aos particulares
Este produto é uma alimentaçao considerado com um componente, não é dentro do appliquation âmbito da directiva
CEM.
Conformidade com a directiva CEM devem ser considerados na instalação final.
Entre em contacto com seu escritório TDK-Lambda mais próximo.
Ambiental:
Estes produtos são IPX0 e, como tal, não se devem utilizar químicos/solventes, agentes de limpeza e outros
líquidos.
Ambiente:
Esta fonte de alimentação é uma fonte de alimentação do modo de comutação para utilização em aplicações com
um Nível de Poluição 2 e ambientes da categoria de sobretensão II. São utilizadas placas de circuitos impressos do
grupo de materiais IIIb.
Carga de saída:
A potência de saída extraída da fonte de alimentação não deve exceder a classificação assinalada na etiqueta da
fonte de alimentação, excepto quando indicado nas limitações do produto neste guia.
Parâmetros de entrada:
Este produto deve ser utilizado dentro dos parâmetros de entrada indicados nas limitações do produto neste guia.
Eliminação no fim de vida:
A unidade contém componentes que necessitam de procedimentos especiais de eliminação. Certifique-se de que a
unidade é devidamente eliminada no fim da sua vida útil e que tal é feito em conformidade com os regulamentos
locais.
Este produto é uma alimentaçao considerado com um componente para ser instalado por pessoas qualificadas, em
outros equipamentos. Não deve ser usado como um produto acabado.
Este produto é destinado para venda entre as empresas e pode ser obtido através de canais de distribuição.
Não se destina à venda aos particulares
Este produto é uma alimentaçao considerado com um componente, não é dentro do appliquation âmbito da directiva
CEM.
Conformidade com a directiva CEM devem ser considerados na instalação final.
Entre em contacto com seu escritório TDK-Lambda mais próximo.
Vega 900 Handbook TDK-Lambda A RISCO DE
Page 12 of 35 17155 issue 24, October 2018
Vega
900
RISCO DE CHOQUE ELÉCTRICO
Aviso de alta tensão:
Estão presentes tensões perigosas dentro da fonte de alimentação. O profissional que realizar a instalação deve
proteger o pessoal de assistência contra contactos inadvertidos com estas tensões perigosas do equipamento final.
AVISO: Quando instalado num equipamento de Classe I, este produto deve ser ligado à terra de forma fiável e
instalado por um profissional.
As saídas (+) e (-) podem ser ligadas à terra ou deixadas soltas.
O conector de entrada de alimentação não deve ser utilizado como terminal de cablagens no local.
Não utilize parafusos de montagem, uma vez que estes penetrarão na unidade em mais do que 4.5 mm.
Nestes produtos utilizam-se parafusos especiais de ligação à terra, que ligam a cobertura ao chassis. Não devem
ser removidos. Se forem removidos por engano, deverão ser substituídos por parafusos novos, devendo-se testar a
ligação à terra do produto.
Existe um fusível interno que protege a unidade e que não deve ser substituído pelo utilizador. Em caso de defeito
interno, a unidade deve ser devolvida à TDK-Lambda UK LTD ou a um dos seus agentes autorizados.
O interruptor, quando instalado, é um dispositivo de pólo simples, não devendo ser utilizado como o dispositivo de
desactivação principal.
O equipamento de utilização final deve fornecer um bastidor com protecção mecânica, eléctrica e contra incêndios
adequada.
Perigos de energia:
Alguns módulos tem a capacidade de fornecer energia perigosa (240 VA), de acordo com a configuração da tensão
de saída. O equipamento final do fabricante deve garantir que o pessoal de assistência está protegido contra
contactos inadvertidos com estes terminais de saída do módulo. Se essa energia perigosa for produzida, as
ligações e os terminais do módulo não devem ser acessíveis pelos utilizadores.
SUPERFÍCIE QUENTE
Superfícies quentes externas:
Segundo com os regulamentos locais sobre saúde e segurança no local de trabalho, os fabricantes têm a obrigação
de proteger os técnicos de manutenção, bem como os utilizadores. De forma a respeitar este regulamento, estes
produtos deverão ter uma etiqueta que seja facilmente visível ao pessoal de assistência que aceda ao equipamento
em geral, e que alerte, de forma legível, para o facto de as superfícies destes produtos poderem estar quentes, não
devendo ser tocadas quando os produtos estão em funcionamento.
A unidade pode ser instalada em qualquer posição, excepto invertida (montada sobre a parte superior), ou na
posição vertical, com o fluxo de ar dirigindo-se para baixo.
As aberturas de ventilação destes produtos não devem ser obstruídas. Certifique-se de que existe um espaçamento
de pelo menos 50 mm entre qualquer obstrução e as aberturas de ventilação.
O chassis/cobertura da unidade está concebido de forma a proteger o pessoal especializado de perigos. Não devem
ser utilizados como parte das coberturas externas de qualquer equipamento em que possam estar acessíveis aos
operadores, uma vez que em condições de carga máxima, algumas peças do chassis da unidade podem atingir
temperaturas superiores às consideradas seguras para o acesso do operador.
Em unidades com ventiladores finais e conectores IEC 60320, o lado do ventilador e do conector da unidade pode
estar acessível ao utilizador.
Vega 900 Handbook TDK-Lambda
Page 13 of 35 17155 issue 24, October 2018
Vega
900
Special Instructions for medical applications
IEC/EN 60601-1 2nd Edition
UL 60601-1 1st Edition
CSA-C22.2 No. 601.1-M90
IEC/EN 60601-1 3rd Edition
ANSI/AAMI ES 60601-1
CSA C22.2 No 60601-1
These products are designed for continuous operation within an overall enclosure, and must be mounted such
that access to the mains terminals is restricted.
These products are NOT suitable for use in the presence of flammable anaesthetic mixtures with air or with
oxygen, or with nitrous oxide.
The Vega 900 range provides Reinforced insulation between input and outputs, and functional insulation between
outputs and earth.
All outputs are SELV except possibly when they are connected in series and depending on the total voltage.
These products are classed as ordinary equipment and are not protected against the ingress of water (IPX0).
Reference should be made to local regulations concerning the disposal of these products at the end of their
useful life.
For IEC/EN 60601-1 2nd Edition, UL 60601-1 1st Edition, CSA-C22.2 No. 601.1-M90, these products have a
reinforced insulation barrier between input and output and Basic insulation barrier between input and Earth.
For IEC/EN 60601-1 3rd Edition, ANSI/AAMI ES 60601-1, CSA C22.2 No 60601-1, these products provide
reinforced insulation between input and outputs of 2 MOPPs. 1 MOPP from input to earth (except the IEC inlet
and cooling options D and E which are 1 MOOP) and due consideration must be given to this in the end product.
Where any part of this product is made accessible to the operator in the end use equipment, the operator must
not touch this part and the patient at the same time.
These products have not been assessed to IEC/EN60601-1-2 (EMC) but EMC test data is available from TDK-
Lambda UK Ltd.
WARNING: No modification of this product is allowed.
Except for permanently installed equipment, the overall equipment into which these products are installed must
have double pole fusing on the input mains supply. The products themselves have single pole fusing in the live
line only.
Special Instructions for IEC/EN/UL/CSA 61010-1
Whilst all individual module single outputs are classed as SELV outputs in accordance with IEC/EN/60950
(<60Vdc or 42.4V peak) serried combinations of these modules may exceed these values and become
hazardous output voltages. For IEC/EN61010-1 the equivalent limits are 70Vdc, 33Vrms or 46.7V peak.
Provided these levels are not exceeded, the outputs are not considered hazardous for IEC/EN61010-1.
If the equipment is used in a manner not specified by the manufacturer, the protection provided by the equipment
may be impaired.
If the earth terminal of the Vega PSU is connected to the main incoming earth conductor of the end equipment,
the installer must cover the Vega earth symbol with a label bearing the earth symbol of IEC60417-5019.
Vega 900 Handbook TDK-Lambda Use Indoor , 0 to 50°C (derating 2.5%°C above 50°C to 65°C , Not 5% to 95% RH nonr Altitude 200m to 5000m' 200m to 5000m. Pressure 54kPa to 106kPa. 54kPa to 106kPa Horizontal with chassis lowest, on either Material Group Illb Pollution Degree 2 Overvoltage Category II Class I N J_
Page 14 of 35 17155 issue 24, October 2018
Vega
900
Environmental Specifications:
Description Operation Storage
Use Indoor -
Temperature 0 to 50°C (derating 2.5%°C above 50°C to 65°C - Not
covered by approvals). -40°C to +85°C
Humidity 5 to 95% RH non-condensing 5% to 95% RH non-
condensing
Altitude -200m to 5000m* -200m to 5000m.
Pressure 54kPa to 106kPa. 54kPa to 106kPa
Orientation Horizontal with chassis lowest, on either
side or vertical with the airflow upwards. All
Material Group IIIb
Pollution Degree 2
Overvoltage Category II
Class I
Weight 2 kg (Dependent on configuration)
IP Rating IPX0
* 3000m for 60601-1 2
nd
ed, IEC inlet and cooling options D and E.
Thermal evaluation should be considered for products operating at elevated altitudes above 2000m
Level of Insulation:
Dielectric Strength testing is carried out as follows:
Primary mains circuit to earth - 2.25 - 2.35kVDC
Primary mains circuits to transformer core - 4.25 - 4.35kVDC**
Primary mains circuits to secondary -4.25 - 4.35kVDC**
Outputs to each other and to earth are isolated to 200VDC.
**This test is not possible with Y capacitors fitted to the unit as damage to these capacitors may occur. It is also
necessary to short circuit the outputs together and to earth
Safety Approvals:
UL60950-1 and CSA22.2 No.60950-1 - UL Recognised. C-UL for Canada.
IEC / EN60950-1 - CE mark.
IEC/EN60950-1, IEC/EN 61010-1 and IEC/EN60601-1 - CB Report and Certificate.
CE marking when applied to any Vega 900 product indicates compliance with the Low Voltage Directive in that it
complies with EN60950-1 and with the ROHS Directive.
UL/CSA 61010-1: UL + C–UL approval
UL/CSA 60601-1: UL + C–UL approval
Fusing: Internal fuse (F1) 16A/250V fast acting HBC fuse 6.3x32mm
Symbols:
AC EARTH N – Neutral L – Live
Fast-ons Terminal block
If the earth terminal of the Vega 900 PSU is connected to the main incoming earth conductor of the end equipment,
the installer must cover the earth symbol with a label bearing the earth symbol of IEC60417-5019.
N
L
N L
Vega 900 Handbook TDK-Lambda Note: All output voltaqes/variants mav not be available as standard units refer to datasheet for standard product ranqe. These (and other variants) mav be available as non-standard or custom units please contact our sales team for details. PRODUCTS COVERED Un' Con ‘gura 'on Code
Page 15 of 35 17155 issue 24, October 2018
Vega
900
Note: All output voltages/variants may not be available as standard units, refer to datasheet for standard
product range. These (and other variants) may be available as non-standard or custom units, please contact
our sales team for details.
PRODUCTS COVERED
Unit Configuration Code:
V9 or Vega 900 range
where V9 = Vega 900 Range
followed by: C, D, F, or Q
where C = Customer air
D† = Ruggedised fan, forward airflow
F = Standard fan, forward airflow
Q = Quiet fan, forward airflow
† These fans must not be used for user accessible applications.
optionally followed by: F, I or S
where F = Fast-on or quick connect input terminals
S = Screw input terminals
I = IEC input
followed by: S, M, L, R, or T
where S = Standard Leakage (Class B Filter)
M = Medium Leakage
G = Moderate Leakage
L = Low Leakage
R = Reduced Leakage
T = Tiny Leakage
optionally followed by: E, F, EV, FV, EY, FY, xEW or xFW
where E = AC fail with PSU & fan enable and 5V aux supply
F = AC fail with PSU & fan inhibit and 5V aux supply
EV = AC fail with PSU & fan enable and 5V/300mA aux supply
FV = AC fail with PSU & fan inhibit and 5V/300mA aux supply
EY = AC fail with PSU & fan enable, 5V/300mA aux supply and fan fail signal
FY = AC fail with PSU & fan inhibit, 5V/300mA aux supply and fan fail signal
xEW = AC fail with PSU & fan enable and 5-15V/1A aux supply, where x = voltage setting
xFW = AC fail with PSU & fan inhibit and 5-15V/1A aux supply, where x = voltage setting
D = Primary digital option. Provides PSU inhibit and enable, fan monitor, standby supply, hours of
operation, serial numbers, mains fail, over temperature warning. When secondary digital options
fitted also provides status bytes, unit and module IDs, grouping, digital voltage and current limit
programming, secondary inhibit and enable, secondary turn on delay, global and secondary module
good, module monitoring.
Modules:
B@, C@, C1Y, D@, E@, F1, F2, H@/@ or @_@, L@, W2, W5 & W8.
where the letter represents a module and @ is a number between 1 and 5, which represents the number of
turns on the transformer secondary. By reference to the following table, this in turn defines the permitted
voltage range of the module.
@ may optionally be followed by the letter L or H, where L and H indicate the low or high output voltage
variants of the module.
For W2, W5 & W8 modules only: @ is followed by F, T, E or S
Vega 900 Handbook TDK-Lambda
Page 16 of 35 17155 issue 24, October 2018
Vega
900
where F = Fixed OVP
T = Tracking OVP
E = Fixed OVP, high current output
S = Tracking OVP, high current output
Followed by F or S, where F indicates fast-on output terminals and S indicates screw output terminals.
Or Z#
where # is a number between 1 and 99. This code represents any two of the above modules that have had
their outputs paralleled together. The number # is a module reference number and does not represent the
number of turns. May optionally followed by F or S, where F indicates fast-on output terminals and S
indicates screw output terminals.
Or BB@, CC@, DD@, EE@, HH@/@ or @_@, JJ@/@ or @_@, LL@, C5B4 or B5B4
where @ is a number between 1 and 5, which represents the number of turns on the transformer secondary.
For HH@/@ or @_@ the code represents one H module that has had its two outputs connected in series.
For all other variants this code represents two modules, selected from those listed above, that have had their
outputs connected in series. May optionally followed by F or S, where F indicates fast-on output terminals
and S indicates screw output terminals.
Note: Seriesed outputs may make all outputs hazardous, see Electrical & Thermal Ratings section for
details. JJ@/@ or @_@ modules are HH@/@ or @_@ modules with reduced OVP and/or current ratings.
Or X1, X2, X4, X8, XR1, XR2, XR4 & XR8
where the number relates to the maximum voltage capability of the X or XR module (voltage rating is 10
multiplied by the number). The X or XR modules are connected to the output terminals of B, D, E or W
modules, which may be connected in series or parallel. The X and XR modules contains diodes in series
with their output (for paralleling use). The X module also has additional circuitry for remote sense, paralleling
with other X modules and module inhibit. A maximum of two X or XR modules may be fitted in a PSU.
Or B/S where B/S indicates that a blanking plate is fitted in place of a module.
Any of the above modules (except the X) may have the module letter preceded with # or #/# where # or #/#
represents the module output voltage.
Vega 900 Handbook TDK-Lambda Module Options Nominal input voltage 100-240Vac 100-240Vac Input voltage range 90-264Vac 90-264Vac Input frequency range 47 - 63Hz 47 - 63Hz Maximum Input Current 11A rms 11A rms lnrush Current <40a at="" 25°c=""><40a at="" 25°c="" 31l="" 1.="" 8—="" 3.="" 4v="" 20a="" 68w="" 1="" 1="" 25a="" b1h="" 3.9—="" 5.1v="" 20a="" 102w="" 1="" 1="" 25a="" -="" b2="" 5—="" 8v="" 25a="" 200w="" 1="" 2="" 50="" 31="" .3a=""> 7.6V 33 9.1 — 15V 12A 130W 1 3 36 15A - B5 21.6 — 28V 6A 166W 1 5 30 7.5A - C1 1.8 — 3.4V 35A 119W 1 1 35 43.8A - 01 Y 1.8 — 3.4V 40A 136W 1 1 40 50A - C3 9.1 — 15V 18A 270W 1 3 54 22.5A > 10.6V C4 16.3—21.5V 14A 301W 1 4 56 17.5A >13.7V CS 21.6 — 30V 10A 300W 1 5 50 12.5A > 19.2V D1 L 1.6 — 3.8 50A 190W 1.5 1 50 62.5A - D1 H 3.9 — 5.1 50A 255W 1. 5 1 50 62.5A > 3.8V D2 3.8 — 7.5V 45A 337.5W 1. 5 2 90 56.25A > 4.2V D3 3 — 15V 24A 360W 1.5 3 72 30A > 8V D4 14 — 18V 18A 324W 1.5 4 72 22.5A > 10.6V D5 21 — 28V 15A 420W 1.5 5 75 18.75A > 12.8V E1 1.8 — 3.4V 60A 204W 2 1 60 75A > 3.2V
Page 17 of 35 17155 issue 24, October 2018
Vega
900
Module Options:
N, E, P, R, T, L, K, D, V‡ or R‡
Where:
N = Inhibit, module good and remote sense
E = Enable, module good and remote sense
P = Parallel with current share
R = Remote sense (twin output modules only)
T = Remote sense (one output of twin output modules only)
L = Module good using LED indication
K = Allows for Vega products to be paralleled with Omega products
D = Secondary digital option (may only be fitted to single output modules). Provides analogue voltage and resistive
programming, current limit modes, inhibit output, enable output, turn on delay, module good, N+1 paralleling.
V‡ = Voltage programmable output voltage
R‡ = Resistance programmable output voltage
where ‡ represents a number between 1 and 99. Each number indicates an option variant which does not affect
safety, of these the following are standard variants:
1 = Inhibit, fixed current limit
2 = Inhibit, programmable current limit
3 = Enable, fixed current limit
4 = Enable, programmable current limit
ELECTRICAL & THERMAL RATINGS:
Standard 60601-1 60950-1 & 61010-1
Nominal input voltage 100-240Vac 100-240Vac
Input voltage range 90-264Vac 90-264Vac
Input frequency range 47 - 63Hz 47 - 63Hz
Maximum Input Current 11A rms 11A rms
Inrush Current <40A AT 25°C <40A AT 25°C
Output modules:
Module
Output
Voltage
Current
Power
Occupied
Slots
Secondary
Turns
Ampe
re
Turns
Max
Current
Limit
Setting for
Hazardous
Energy
B1L 1.8 3.4V 20A 68W 1 1 20 25A -
B1H 3.9 5.1V 20A 102W 1 1 20 25A -
B2 5 8V 25A 200W 1 2 50 31.3A > 7.6V
B3 9.1 15V 12A 180W 1 3 36 15A -
B5 21.6 28V 6A 168W 1 5 30 7.5A -
C1 1.8 3.4V 35A 119W 1 1 35 43.8A -
C1Y 1.8 3.4V 40A 136W 1 1 40 50A -
C3 9.1 15V 18A 270W 1 3 54 22.5A > 10.6V
C4 16.3 21.5V
14A 301W 1 4 56 17.5A > 13.7V
C5 21.6 30V 10A 300W 1 5 50 12.5A > 19.2V
D1L 1.8 3.8 50A 190W 1.5 1 50 62.5A -
D1H 3.9 5.1 50A 255W 1.5 1 50 62.5A > 3.8V
D2 3.8 7.5V 45A 337.5W 1.5 2 90 56.25A > 4.2V
D3 8 15V 24A 360W 1.5 3 72 30A > 8V
D4 14 18V 18A 324W 1.5 4 72 22.5A > 10.6V
D5 21 28V 15A 420W 1.5 5 75 18.75A > 12.8V
E1 1.8 3.4V 60A 204W 2 1 60 75A > 3.2V
Vega 900 Handbook TDK-Lambda E2 3.8 7 7.5V 60A 450W 2 2 120 75A > 3.2V E3L 8 712.5V 40A 500W 2 3 120 50A > 4.8V E3H 14 7 15V 36A 540W 2 3 108 45A > 5.3V E4 14 7 19V 30A 570W 2 4 120 37.5A > 6.4V E5L 20 24V 27A 648W 135 33. 8A > 7.1V E5H 24 28V 25A 700W 125 31. 3A > 7.6V W ompm vonage .fl---w- H1 L./1L 1.87 3. 4/1. 87 3. 4V 12A/8A 40. 8W/27. 2W 1/1 12/8 15A/12A H1L/1 H 1.873.4/3.975.1V 12A/8A 40.8W/40.8W 1/1 12/8 15A/12A 7 H1H/1L 3375.1 /1.873.4V 12A/8A 61.2W/27.2W 1/1 12/8 15A/12A 7 H1H/1H 3375.1 /3.975.1V 12A/8A 61.2W/40.8W 1/1 12/8 15A/12A 7 H1 L/2 1.873.4/578V 12A/6A 40.8W/48W H1 H/2 3.975.1/578V 12A/6A 61.2W/48W H1L/3 1.873.4/9.1715.5V 12A/6A 40.8W/93W H1 H/3 3.975.1/9.1715.5V 12A/6A 61.2W/93W H1 L/4 1.873.4/16.3724V 12A/4.5 40.8W/108W 1/2 12/12 15A/9A 7 1/2 12/12 15A/9A 7 1/3 12/18 15A/9A 7 1/3 12/18 15N7.5A 7 1/4 12/18 15A/6A 7 H1 H/4 3.975.1/16.3724V 12A/4.5 61 .2W/108W 1 1/4 12/18 15A/6A 7 H2/1 L 5.678/1.873.4V 10A/8A 80W/27.2W 2/1 20/8 15A/12A 7 H2/1 H 5.678/3.975.1V 10A/8A 80W/40.8W 2/1 20/8 15A/12A 7 H2/2 5.678/5.678V 10A/6A 80W/48W H2/3 5.678/9.1715.5V 10A/6A 80W/93W H2/4 5.678/16.3724V 10A/4.5 80W/108W 2/2 20/12 15A/9A 7 2/3 20/18 15N7.5A 7 2/4 20/18 15A/6A 7 H3/1 L 9.1715.5/1.873.4V 10A/8A 155W/27.2W H3/1H 9.1715.5/3.975.1V 10A/8A 155W/40.8W H3/2 9.1715.5/5.678V 10A/6A 155W/48W H3/3 9.1715.5/9.1715.5V 10A/6A 155W/93W H3/4 9.1715.5/16.3724V 10A/4.5 155W/108W 3/1 30/8 15A/12A 7 3/1 30/8 15A/12A 7 3/2 30/12 15A/9A 7 3/3 30/18 15N7.5A 7 3/4 30/18 15A/6A 7 H5/1 L 16.2728/1.873.4V 5A/8A 140W/27.2W H5/1 H 16.2728/3.975.1V 5A/8A 140W/40.8W H5/2 16.2728/5.678V 5A/6A 140W/48W H5/3 16.2728/9.1715.5V 5A/6A 140W/93W H5/4 16.2728/16.3724V 5A/4.5A 140W/108W 5/1 25/8 7.5A/12A 7 5/1 25/8 7.5A/12A 7 5/2 25/12 7.5A/9A 7 5/3 25/18 7. 5A/7. 5A 7 5/4 25/18 7. 5A/6A Max Setting Ior urrent Hazardous 35 4.2 5.1V 35A 178.5W 1 43.8A 7 W5 (STD) 0.25 32V 8. 5A 272W 1 42.5 10.6A >22.6V X1/XR1 10V (see Note 1) 90A See Note 2 1 7 7 7 7 X2/XR2 20V (see Note 1) 64.5A See Note 2 1 7 7 7 7 X4/XR4 40V (see Note 1) 32.4A See Note 2 1 7 7 7 7 X8/XR8 80V (see Note 1) 16.2A See Note 2 1 7 7 7 7 BB4 32.6 7 40V 10A 400W 2 8 80 12.5A >19.2V 003 18.2 7 30V 18A 540W 2 6 108 22.5A >10.6V 005 48.1 7 60V 10A 600W 2 10 100 12.5A >19.2V DD4 28 7 36V 18A 648W 3 8 144 22.5A >10.6V DD5 42 7 56V 15A 840W 3 10 150 18.75A >12.8V
Page 18 of 35 17155 issue 24, October 2018
Vega
900
E2 3.8 7.5V 60A 450W 2 2 120 75A > 3.2V
E3L 8 12.5V 40A 500W 2 3 120 50A > 4.8V
E3H 14 15V 36A 540W 2 3 108 45A > 5.3V
E4 14 19V 30A 570W 2 4 120 37.5A > 6.4V
Module
Output
Voltage
Current
Power
Occupied
Slots
Secondary
Turns
Ampere
Turns
Max
Current
Limit
Setting for
Hazardous
Energy
E5L 20 24V 27A 648W 2 5 135 33.8A > 7.1V
E5H 24 28V 25A 700W 2 5 125 31.3A > 7.6V
Module
Output Voltage
Rated
Current
Power
Occupied
Slots
Secondary
Turns
Ampere
Turns
Max
Current
Limit
Setting for
Hazardous
Energy
H1L/1L
1.8-3.4/1.8-3.4V 12A/8A
40.8W/27.2W
1 1/1 12/8 15A/12A
-
H1L/1H
1.8-3.4/3.9-5.1V 12A/8A
40.8W/40.8W
1 1/1 12/8 15A/12A
-
H1H/1L
3.9-5.1 /1.8-3.4V
12A/8A
61.2W/27.2W
1 1/1 12/8 15A/12A
-
H1H/1H
3.9-5.1 /3.9-5.1V
12A/8A
61.2W/40.8W
1 1/1 12/8 15A/12A
-
H1L/2 1.8-3.4/5-8V 12A/6A
40.8W/48W
1 1/2 12/12 15A/9A -
H1H/2 3.9-5.1/5-8V 12A/6A
61.2W/48W
1 1/2 12/12 15A/9A -
H1L/3 1.8-3.4/9.1-15.5V
12A/6A
40.8W/93W
1 1/3 12/18 15A/9A -
H1H/3 3.9-5.1/9.1-15.5V
12A/6A
61.2W/93W
1 1/3 12/18 15A/7.5A
-
H1L/4 1.8-3.4/16.3-24V
12A/4.5
A 40.8W/108W
1 1/4 12/18 15A/6A -
H1H/4 3.9-5.1/16.3-24V
12A/4.5
A 61.2W/108W
1 1/4 12/18 15A/6A -
H2/1L 5.6-8/1.8-3.4V 10A/8A
80W/27.2W
1 2/1 20/8 15A/12A
-
H2/1H 5.6-8/3.9-5.1V 10A/8A
80W/40.8W
1 2/1 20/8 15A/12A
-
H2/2 5.6-8/5.6-8V 10A/6A
80W/48W 1 2/2 20/12 15A/9A -
H2/3 5.6-8/9.1-15.5V 10A/6A
80W/93W 1 2/3 20/18 15A/7.5A
-
H2/4 5.6-8/16.3-24V 10A/4.5
A 80W/108W 1 2/4 20/18 15A/6A -
H3/1L 9.1-15.5/1.8-3.4V
10A/8A
155W/27.2W
1 3/1 30/8 15A/12A
-
H3/1H 9.1-15.5/3.9-5.1V
10A/8A
155W/40.8W
1 3/1 30/8 15A/12A
-
H3/2 9.1-15.5/5.6-8V 10A/6A
155W/48W 1 3/2 30/12 15A/9A -
H3/3 9.1-15.5/9.1-15.5V
10A/6A
155W/93W 1 3/3 30/18 15A/7.5A
-
H3/4 9.1-15.5/16.3-24V
10A/4.5
A 155W/108W
1 3/4 30/18 15A/6A -
H5/1L 16.2-28/1.8-3.4V
5A/8A 140W/27.2W
1 5/1 25/8 7.5A/12A
-
H5/1H 16.2-28/3.9-5.1V
5A/8A 140W/40.8W
1 5/1 25/8 7.5A/12A
-
H5/2 16.2-28/5.6-8V 5A/6A 140W/48W 1 5/2 25/12 7.5A/9A -
H5/3 16.2-28/9.1-15.5V
5A/6A 140W/93W 1 5/3 25/18 7.5A/7.5A
-
H5/4 16.2-28/16.3-24V
5A/4.5A
140W/108W
1 5/4 25/18 7.5A/6A -
Module Output Voltage
Rated
Current
Power
Occupied
Slots
Secondary
Turns Ampere
Turns
Max
Current
Limit
Setting for
Hazardous
Energy
L1 4.2 5.1V 35A 178.5W 1 1 35 43.8A -
W5 (STD) 0.25 32V 8.5A 272W 1 5 42.5 10.6A >22.6V
X1/XR1 10V (see Note 1)
90A See Note 2
1 - - - -
X2/XR2 20V (see Note 1)
64.5A See Note 2
1 - - - -
X4/XR4 40V (see Note 1)
32.4A See Note 2
1 - - - -
X8/XR8 80V (see Note 1)
16.2A See Note 2
1 - - - -
BB4 32.6 - 40V 10A 400W 2 8 80 12.5A >19.2V
CC3 18.2 - 30V 18A 540W 2 6 108 22.5A >10.6V
CC5 48.1 - 60V 10A 600W 2 10 100 12.5A >19.2V
DD4 28 - 36V 18A 648W 3 8 144 22.5A >10.6V
DD5 42 - 56V 15A 840W 3 10 150 18.75A
>12.8V
Vega 900 Handbook TDKLambda EE2 7.6 - 15V 55A 825W 4 4 220 75A >3.2V EE5L 40 — 48V 18A 864W 4 10 180 333A >7.1V EE5H 48- 56 158le 1008 4 180 14800 31.3A > 7.7V HH5/3 25. 3— 38V 190W 1 7. 65): >32V HH5/4 32. 5- 52V 4. 5AA 234W 1 >40V 0534 EE4 Z2 Z3 (E1+E1) Z4 26 (E2+D1 H) Z7 (D3+D3) Z18 (L1 +L1) Z19 (E5H + Z20 (ESL + E2 Eg —IUUg’I 43 23— 1.3 1.8— 3.9— 3.9 - 8 . 4.5 - 24 — 48V 38V 3.4V 3.4V 5.1V 5.1V 15V 5.5V 28V 8—12.5V 1 0A 22. 5A 95A 1 1 4A 95A 1 04.5A 45.6A 66.5A 36A 60A SELV and Outguls Connected In Series: 480W 855W 323W 387.6W 484.5W 533W 684W 366W m was 3.5 Mm 1/1 1/1 1/1 2/1 3/3 1/1 5/5 3/3 40.5 1800 95/95 114/114 95/95 209/1045 Man Setting Ior urrent Hazardu 12. 5A 37.5A 125A 1 50A 1 25A 137.5A 1368/1363 60A 665/665 87.5A >1 9. 2V >6.4V >1 .9V >1.6V >1.9V >1 .7V >4V >2.7V
Page 19 of 35 17155 issue 24, October 2018
Vega
900
EE2 7.6 - 15V 55A 825W 4 4 220 75A >3.2V
EE5L 40 48V 18A 864W 4 10 180 33.8A >7.1V
EE5H 48 - 56 18A 1008 4 10 180 31.3A > 7.7V
HH5/3 25.3 38V 5A 190W 1 8 40 7.5A >32V
HH5/4 32.5 - 52V 4.5A 234W 1 9 40.5 6A >40V
Module Output Voltage
Rated
Current
Power
Occupied
Slots
Secondary
Turns
Ampere
Turns
Max
Current
Limit
Setting for
Hazardous
Energy
C5B4 43 - 48V 10A 480W 2 9 90 12.5A >19.2V
EE4 28 38V 22.5A 855W 4 8 180 37.5A >6.4V
Z2
(D1L+D1L) 1.8 - 3.4V 95A 323W 3 1/1 95/95 125A >1.9V
Z3 (E1+E1) 1.8 - 3.4V 114A 387.6W 4 1/1 114/114 150A >1.6V
Z4
(D1H+D1H)
3.9 - 5.1V 95A 484.5W 3 1/1 95/95 125A >1.9V
Z6 (E2+D1H)
3.9 - 5.1V 104.5A
533W 3.5 2/1 209/104.5
137.5A
>1.7V
Z7 (D3+D3)
8 - 15V 45.6A 684W 3 3/3 136.8/136.8
60A >4V
Z18 (L1+L1)
4.5 - 5.5V 66.5A 366W 2 1/1 66.5/66.5 87.5A >2.7V
Z19 (E5H +
D5) 24 28V 36A 5/5
Z20 (E3L +
E3L) 8 12.5V 60A 3/3
Note 1: Actual voltage and current output of X and XR modules are dependent, and limited by, the ratings of the
modules from which they are fed. The ratings given above are additional rating limitations imposed by the X or XR
module itself.
Note 2: The maximum power output of PSUs fitted with X or XR modules is reduced from 900W by the following
power: 0.55 x (total X1 current) + 0.7 x (total X2 & X4 current) + 0.9 x (total X8 current) Watts.
Additional module limitations:
E2 module fitted in slots 4/5 is limited to 55A.
C1Y module can only be fitted in slot 1.
For PSUs with three D modules fitted or two D modules and an E module fitted in slots 4 and 5:
D1L & D1H in slots 2/3 is limited to 42A and in slots 4/5 is limited to 47A
D2 in slots 2/3 is limited to 40A
The D2 module is limited to 8V when a digital secondary option is fitted.
W5 is followed by V or R indicating voltage or resistance programming, followed by 1, 2, 3 or 4,
where: 1 = Inhibit + Fixed or prog current limit + Fixed 0/V
2 = Inhibit + Fixed or prog current limit + Track 0/V
3 = Enable + Fixed or prog current limit + Fixed 0/V
4 = Enable + Fixed or prog current limit + Track 0/V
Adjusting output voltage beyond the stated range may cause overvoltage protection (OVP) to operate, whereby all
outputs will turn off. To reset OVP turn back output voltage adjustment and remove the mains supply for 30 seconds,
and then swich back on.
All the above ratings and limitations apply to the individual modules from which a series or paralleled pair is made.
SELV and Outputs Connected In Series:
Outputs are SELV except as described below:
Non-earthed outputs that have secondaries with 2 or more turns are non-SELV as a single fault in the secondary
may make them exceed the SELV limit between output and earth.
Non-earthed outputs that are connected in series are non-SELV unless all the seriesed outputs use 1 turn
secondaries and there are no more than 3 outputs connected in series.
Outputs connected in series are non-SELV if the total output voltage + 20% of the max. rated output voltage of
the output with the highest rated voltage exceeds 60Vdc (the 20% addition allows for a single fault in any one
individual channel).
Vega 900 Handbook TDK-Lambda Cooling Ogtions In AI Yes No No Yes 900 900 650 750 750 220 220 220 180 180 180 180 n/a n/a 140 See Customer Air Cooling section for ratings 100% 100% 100% 100% 100% --N Dual Widm --w Yes No Yes Yes No Yes Yes Output Power (w) not permitted 650 650 650 85 650 90 720 100 830 110 - 149.9 900 650 650 550 650 610 650 220 220 220 220 180 220 220 145 n/a 180 n/a 180 140 n/a 180 115 See Customer Air Cooling section for ratings 1 00% 1 00% 1 00% 1 00% 1 00% 1 00% 95% 95%
Page 20 of 35 17155 issue 24, October 2018
Vega
900
The total voltage of a seriesed output must not exceed 160Vdc.
If any output or seriesed output is non-SELV then all the outputs in the PSU must be considered non-SELV.
Non-SELV outputs must be guarded or a deflector fitted during installation to avoid a service engineer making
inadvertent contact with the output terminals, or dropping a tool onto them.
All outputs have operational spacings to earth, and due consideration must be given to this in the end product
design.
When the IEC inlet option is fitted (option I) together with a plastic fan grill then the end face of the PSU with the fan
grill may be operator accessible.
Cooling Options:
PSUs with cooling option F and without xEW and xFW options:
Input voltage: 94.5-240 V ac nom., 85-264V ac max., 47-63 Hz, 12 A rms max.
All other PSUs:
Input voltage: 100-240 V ac nom., 90-264V ac max., 47-63 Hz, 11 A rms max.
Permitted orientations: Horizontal with chassis lowest, on either side or vertical with the airflow upwards.
For input voltages equal to or greater than 150V ac ratings are as follows:
Cooling
Option
Max
Ambient
Dual Width
Modules
Fitted
Max
Power
Max AT
(total)
Max AT in
adjacent
regions (note
1)
Module
Current
Rating
F, D 50
No 900 220 180 100%
Yes 900 220 180 100%
No 650 220 n/a 100%
Q 50 No 750 180 n/a 100%
Yes 750 180 140 100%
C
50 See Customer Air Cooling section for ratings
For input voltages less than 150V ac ratings are as follows:
Cooling
Option
Max
Ambient
Dual Width
Modules
Fitted
Max
Power
Max AT
(total)
Max AT in
adjacent regions
(note 1)
Module
Current
Rating
F See table
below
No See table
below
220 n/a 100%
Yes 220 180 100%
D 50 No 650 220 n/a 100%
Yes 650 220 180 100%
Q 50
Yes 550 180 140 100%
No 650 220 n/a 100%
Yes 610 220 180 95%
Yes 650 145 115 95%
C
50 See Customer Air Cooling section for ratings
Power ratings for cooling option F:
Input
Voltage
(Vrms)
Output Power (w)
Max. Ambient
40°C
Max. Ambient 50°C
xEW or xFW
option fitted
xEW and xFW
options not
fitted
85 650 not permitted 615
90 720 650 650
100 830 650 720
110 - 149.9 900 650 770
Ruggedised fan (Papst 622HH) not for use with PSU’s fitted IEC Inlet.
Vega 900 Handbook TDK-Lambda Customer Air Coolin a lion C) , Power transformer primary, secondary and core 130 T1, TX101, TX201 Module current transformer windings 127 XQ1, XT1 D, E, EV, F 8. FV Primary option transformers 90 XTR1 EY, FY, EV & FV Primary option transformers 90 TX1 xEW & xFW Primary option transformers 130 L1, L2, XT601 Choke winding 110 L4, T2 Choke winding 117 Various All other choke & transformer windings 110 RLY1 Relay 100 015 X capacitor 100 Various All other X and electrolytic capacitors 105 02, 03, C14 Electrolytic Capacitor 67 Various All other 10mm dia Electrolytic Capacitors 80 Various All other 12.5mm dia Electrolytic Capacitors 85 Custom Models:
Page 21 of 35 17155 issue 24, October 2018
Vega
900
Customer Air Cooling (option C):
The following method must be used for determining the safe operation of PSUs when C option (Customer Air) is
fitted, ie fan not fitted to PSU.
For PSUs cooled by customer supplied airflow the components listed in the following table must not exceed the
temperatures given. Additionally ratings specified for units with an internal fan must still be complied with, eg mains
input voltage range, maximum output power, ampere turns, module voltage / current ratings and maximum ambient
temperature. To determine the component temperatures the heating tests must be conducted in accordance with
the requirements of the safety standard being considered for the end equipment.
Test requirements include: PSU to be fitted in its end-use equipment and operated under the most adverse
conditions permitted in the end-use equipment handbook/specification and which will result in the highest
temperatures in the PSU. To determine the most adverse conditions consideration should be given to the
end use equipment maximum operating ambient, the PSU loading and input voltage, ventilation, end use equipment
orientation, the position of doors & covers, etc. Temperatures should be monitored using type K fine wire
thermocouples (secured with cyanoacrylate adhesive, or similar) placed on the hottest part of the component (out of
any direct airflow) and the equipment should be run until all temperatures have stabilised.
Circuit Ref.
Description
Max. Temperature (°C)
- Power transformer primary, secondary and core 130
T1, TX101, TX201 Module current transformer windings 127
XQ1, XT1 D, E, EV, F & FV Primary option transformers 90
XTR1 EY, FY, EV & FV Primary option transformers 90
TX1 xEW & xFW Primary option transformers 130
L1, L2, XT601 Choke winding 110
L4, T2 Choke winding 117
Various All other choke & transformer windings 110
RLY1 Relay 100
C15 X capacitor 100
Various All other X and electrolytic capacitors 105
C2, C3, C14 Electrolytic Capacitor 67
Various All other 10mm dia Electrolytic Capacitors 80
Various All other 12.5mm dia Electrolytic Capacitors 85
See diagrams for locations of components in the PSU.
Custom Models:
All ratings as per standard models unless otherwise stated.
Model: NS-THE/V9FSSF B/S 28E5HS (K90036)
Input: 90-264Vac, 47-63Hz
Maximum outputs: 28V, 25A
Maximum output power: 700W
Orientation: All except upside down and vertical with the airflow downwards
Cooling: Standard fan, forward airflow
Model: NS-TLC/V9QSLF 24C5SN 12Z20S (K90064*) where * may be any number of letters and/or numbers
indicating non-safety related differences.
Input: 100-240Vac nom. See table below for details
Maximum output power: See table below for details
Orientation: As standard model
OP1 OP1 OP2 OP2 AMB LINE STBY STBY POWER
V A max V A max max V min V mA W max
24 7 12 50 40 150 5 100 773
24 2.084 12 50 40 90 5 100 655
24 7 12 46.67 50 150 5 100 733
24 3.75 12 46.67 50 90 5 100 655
24 7 12 60 40 150 5 100 893
24 0 12 60 40 90 5 100 725
Vega 900 Handbook TDK-Lambda Ingul Connections: Matmg Input faston connectors Current ravng mp 22- 18 2-520407-215A Output Connections: M urn que ng Ad'ustmenl and Derating: Mechanical Outline Drawings: Specified Option Fin 5 Logic 0 Pin 6 Logic 1 Inhibit Outputs OFF Outputs OFF Enable Outputs ON Outputs ON Pin 1 A0 + Temp 0K AC + Temp Fall, 0 —OAC + Temp Fail, 0 AC + Temp Fall, E ov \ \ Aux Voltage lNH/ENA Logic 0 (TI'L Logic Levels) \ lNH/ENA Logic 1(‘I'I' L Logic Levels) ’ H AC T F I E PI" 6 Internally Is the output of an opto—isolated transistor. + emp a' Transistor on =AC + Temp 0 K Vce max: 30V Ic max = 5mA, 5mS warning of then'nal shutdown or loss of AC.
Page 22 of 35 17155 issue 24, October 2018
Vega
900
Input Connections:
Input tabs - 6.3mm x 0.8mm, tin plated brass, rated 15A
Input Screw Terminals: 6-32 screws with 8.25mm spacing between screw head centres. Screw head diameter is
6.6mm.
Input IEC 320: Rated 10A/250Vac (15A/132Vac)
Mating input faston connectors
Brand Colour Wire size (awg) Part number Current rating
Amp
Red
22 - 18
2-520407-2
15A
Amp
Blue
16 - 14
3-520408-2
15A
Output Connections:
Ratings:
Single slot, output modules (B, C, L): Two 6.35mm fast-ons per output each rated at 18A or M4 screw
terminals rated at 35A.
Single slot, twin output module (H): One 6.35mm fast-on per output rated at 18A or M3 screw terminals rated
at 15A.
Dual slot, single output modules (D, E): Two 9.5mm fast-ons per output each rated at 32A or M5 screw
terminals rated at 90A.
Maximum Torque Settings for Output Screw Terminals: M3 – 0.5 – 0.6Nm
M4 – 1.1 – 1.3Nm
M5 – 2.4 – 2.6Nm
Adjustment and Derating:
The Vega 900 series is designed to provide a max output power of 900W at nominal output voltages (subject to input
voltage restrictions). The following procedure must be used to ensure the PSU is operated within its ratings:
Calculate user power for each module (volts x amps).
Add all the individual module powers together. The total power must not exceed the value given.
Calculate secondary transformer turns x amps for each module. See the outputs table for transformer
secondary turns.
Add all the module turns x amps together and this must not exceed the ampere turns
If necessary reduce the loading until the conditions are met, ie. power and ampere-turns maxima.
Mechanical Outline Drawings:
Primary Options
Specified Option
Pin 5 Logic 0
Pin 6 Logic 1
Inhibit Outputs OFF Outputs OFF
Enable Outputs ON Outputs ON
Logic 0 = 0-0.8V Logic 1 = 2-5V with respect to 0V (Pin 3)
Vega 900 Handbook TDK-Lambda Remote Sense Ogtion S InhlbltAnode .. RemoteSenserVE Inhlanathode .. Share Module Good Collector . . Share Module Good Collector . . Remote Sense +VE Module Good Emmer . . Inhlblt Anode Inhibit INH A 390 Q VF=1 1v i INH C Module Good . 4. Module good Collector \A ,Z \Ay . 4. Module good Emmltter Translslor ON (saturated) when module IS GOOD Module IS GOOD when output voltage IS between (888970) and (104711270) of lls set voltage Mex Vae 70V Vsat «0 4V at 1nlA currenl
Page 23 of 35 17155 issue 24, October 2018
Vega
900
Secondary Options
Remote Sense Option
Single Output Module “N” Option:
Inhibit
Internally is a 390 resistor in series with a diode of an optocoupler. Drive
2mA to inhibit module(max 13mA).
Module Good
TDK-Lambda Vega 900 Handbook muofimo EEE m8c< eee="" lmeem="" 950="" 2252="" 28:00="" 080="" 280:="" m="">. 38w QoEmm m>+ macaw £95m N10 ‘(ooooon 80;qu BEE wuoc< eee="" eeem="" 800="" 2:82="" 28:00="" 080="" 2.60:="" m="">. 8:8 295m m>+ mmcmm 286m Fro OIN OI.— O m>. 85m 22% m>+ 3:3 283 O m>. cwcom 2951 m>+ 38m 2053. Shae Shae ] RendeSenseWE (\kflbgeornlsiveuifllmpedbwmn) . . RulmeSense-VE . . Andognpmgwnning l HIM/MAINE WWW Gunman WWW WWW
Page 24 of 35 17155 issue 24, October 2018
Vega
900
TWIN Output Module “N” Option
TWIN Output Module “R” Option
Single Output Module Digital Option
Vega 900 Handbook TDK-Lambda hhbilIEnahleAnode . . lrllifllEmHeMode lnhililErfllleCalmde . . IrifllilEnahleCaflnde 032K9m'dameplog,ph .. Wmnenlprogmin osvmmgemph o o meimaheu-n ngsignaneum 00 Pm-smdrehm LAYOUT FOR VEGA CONVERTER —- :1 at: r U no: £25 1501 l \ H4 [ l8 DI L5 1‘1 III "w'I—n-n' “—JTFFS—l ms. cg m v 2 a I 5 I —U n V E 2 as + cs :lr m1 — 9“ 0 c2 I " C‘ + ca (:4 O < "="" ~="" i="" d2="" —="" el="" w="" j="" ll="" “9="" ri,"="" ill="" ‘—="" [2|="" :1="" »="" us:="" "‘5‘="" m="" c:="" j="" i="" 0="" ii="" )1}!="" [iii="" fl="" vaux="" (“w="" m="" cm="" ‘="" cu="" m="" xe="" f5!="" n="" .f'="" j?="" e="">
Page 25 of 35 17155 issue 24, October 2018
Vega
900
Single Output Wide Range Programmable Option
LAYOUT FOR VEGA CONVERTER
Vega 900 Handbook TDK-Lambda LAYOUT OF VEGA TWIN MODULE “‘51 D101
Page 26 of 35 17155 issue 24, October 2018
Vega
900
LAYOUT OF VEGA TWIN MODULE
LAYOUT OF VEGA H5/4 MODULE
Vega 900 Handbook TDK-Lambda LAYOUT OF VEGA SINGLE MODULE 0 L) ’ \J O : -_ u .n IMS1 DZ D3
Page 27 of 35 17155 issue 24, October 2018
Vega
900
LAYOUT OF VEGA SINGLE MODULE
LAYOUT OF VEGA DUAL WIDTH MODULE
Vega 900 Handbook TDK-Lambda LAYOUT OF VEGA SINGLE MODULE HIGH CURRENT
Page 28 of 35 17155 issue 24, October 2018
Vega
900
LAYOUT OF VEGA SINGLE MODULE HIGH CURRENT
LAYOUT OF VEGA W5 MODULE
Vega 900 Handbook TDK-Lambda LAYOUT OF VEGA W8 MODULE k F LAYOUT OF VEGA W9 MODULE
Page 29 of 35 17155 issue 24, October 2018
Vega
900
LAYOUT OF VEGA W8 MODULE
LAYOUT OF VEGA W9 MODULE
Vega 900 Handbook TDK~Lambda LAYOUT OF VEGA OR-ING MODULE 1W ‘RL1 SECZA SEC“ L1 SECZB SEC1B 8E LAYOUT OF VEGA 100mA PRIMARY OPTION E EIIEEE $63551 E” Elllfl (6) E : m'llmmlm El IEI 57,1 0 Elm? My IIEI IEI :u- 5515 IE F‘ ’-E m —~ UI ,l IEIEIEgfl $333“ E (O) @ (finam IE: Ell-:5; E'Eda l nun I "m__ I II || || I|U_LI_| EI‘ m; n _ FIT JZ SO THAT FINGERS US 411 ,‘f *7 ARE ON REVERSE SIDE
Page 30 of 35 17155 issue 24, October 2018
Vega
900
LAYOUT OF VEGA OR-ING MODULE
LAYOUT OF VEGA 100mA PRIMARY OPTION
Vega 900 Handbook TDK~Lambda LAYOUT OF VEGA 300mA PRIMARY OPTION 2%: E I“. -I E El. ((2) ISRIEISSO g .. all _EI M IIIIE] mmmm .flanl' H. n: H H I: : UL | E mam , ARE ON REVERSE SIDE LAYOUT OF VEGA 1A PRIMARY OPTION L’ msuom, i EIIIIIEIE I ' “I LONG III m. — WW ‘ , U5 p mfifidéns‘fizw’ééfl‘lfié“ IE:
Page 31 of 35 17155 issue 24, October 2018
Vega
900
LAYOUT OF VEGA 300mA PRIMARY OPTION
LAYOUT OF VEGA 1A PRIMARY OPTION
Vega 900 Handbook TDK-Lambda LAYOUT OF VEGA PRIMARY MICRO OPTION Customer Air and Fixin Detail w ‘mv Endmp Fixuygfi //mm [m cum"; u\c;\ > < l=""> xrmmuomrcmmu fixmyarzMé Mnxmmm Scrchnrquc 1 mm 5mm Tflcmvnu «Wm ulhcmmc mm) was :7, «n
Page 32 of 35 17155 issue 24, October 2018
Vega
900
LAYOUT OF VEGA PRIMARY MICRO OPTION
Customer Fixings
Customer Air and Fixing Detail
Vega 900 Handbook TDK-Lambda IEC 60320 Switched Input m woo z 2‘ A me E 2' T3: © ©=- E © @2' I] j: ¢ ‘© ©= ‘ © 9);:- © @=- 6 © (9 © ©‘=' ‘ © © © 7 g B u "10 mm '0 mm or mww'om Quick Connect (Fasten) Input w m mm x; nu x uff‘A' Ham rCuxmmu «mg m m Maximum Scnw 1m." x mm Gmwml’l‘o‘nmncmumlm uuwlwmcnmd) .m s w, ‘ mm \ r ‘ : A :jJ , n , , *T ‘ o : éA , , , , , , , Al 8‘ @ 8 m 7» r 7 3—“ o o ‘ “My , .e nu @©©©@@© w -47 mwcxcwowo mm'wmcuw mm,” uM-wmwummum, mm mm Cuxmmu fixmy u: m Maanum Saw '1qu \ mm awmnmmmumm thmc mxmmn s
Page 33 of 35 17155 issue 24, October 2018
Vega
900
IEC 60320 (Switched) Input
Quick Connect (Faston) Input
Vega 900 Handbook TDK-Lambda Ri ht An |e Screw Terminal In uI MN m mew mmlmk m n We m n mmmml my mmm 1W mm mm rem ‘ :‘wm u \ W mem \: [yR-H ‘ Module Positions View from Module End TDK-Lambda TDKrLambda UK Lt Kingsley Avenue, N Devon, EX34 8E8 Telephone , Sales and Service + ead Office and Works +44 (0)1 i|e +44 (0)1271 864894 www.uk.tdkrlambda.com 1M5 we mm; .m
Page 34 of 35 17155 issue 24, October 2018
Vega
900
Right Angle Screw Terminal Input
Module Positions
TDK-Lambda UK Ltd
Kingsley Avenue, Ilfracombe
Devon, EX34 8ES
Telephone - Sales and Service +44 (0)1271 856666
Head Office and Works +44 (0)1271 856600
Facsimile +44 (0)1271 864894
WEBSITE: www.uk.tdk-lambda.com
Vega 900 Handbook TDK-Lambda
Page 35 of 35 17155 issue 24, October 2018
Vega
900

Products related to this Datasheet

POWER SUPPLY CONFIG 450 TO 900W