SOT-23-Thin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS561208DDCR

DigiKey Part Number
296-47886-2-ND - Tape & Reel (TR)
296-47886-1-ND - Cut Tape (CT)
296-47886-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS561208DDCR
Description
IC REG BUCK ADJ 1A SOT23
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 1A SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TPS561208DDCR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
17V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
7V
Current - Output
Frequency - Switching
580kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-THIN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,090
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿18.85000฿18.85
10฿13.39000฿133.90
25฿11.98600฿299.65
100฿10.45200฿1,045.20
250฿9.71620฿2,429.05
500฿9.27420฿4,637.10
1,000฿8.90988฿8,909.88
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000฿8.45997฿25,379.91
6,000฿8.23973฿49,438.38
9,000฿8.12944฿73,164.96
15,000฿8.00726฿120,108.90
21,000฿7.93580฿166,651.80
30,000฿7.86712฿236,013.60
Manufacturers Standard Package