ABX00046 | |
|---|---|
DigiKey Part Number | 1050-ABX00046-ND |
Manufacturer | |
Manufacturer Product Number | ABX00046 |
Description | PORTENTA H7 LITE CONNECTED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | The Arduino Portenta H7 Lite (ABX00046) is a high-performance embedded evaluation board featuring the STM32H747 dual-core 32 bit ARM® Cortex®-M4 and Cortex®-M7 MCUs. It supports Arduino MKR interconnect system and offers versatile programming options including Arduino IDE, Javascript, Mbed-Enabled, MicroPython, and TensorFlow Lite. With ethernet connectivity from the LAN8742AI, wireless 802.11 b/g/n and Bluetooth 4.1 from the LBEE5KL1DX The board is designed for advanced applications requiring flexible connectivity. Ideal for prototype development, it provides a comprehensive platform for engineers to explore and implement complex embedded solutions. |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4, Cortex®-M7 | |
Platform | ||
Utilized IC / Part | STM32H747 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Accessories | |
Interconnect System | Arduino MKR | |
Suggested Programming Environment | Arduino, Javascript, Mbed-Enabled, MicroPython, TensorFlow Lite | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿3,471.00000 | ฿3,471.00 |
| 10 | ฿3,401.45000 | ฿34,014.50 |
| 25 | ฿3,342.62520 | ฿83,565.63 |
| 50 | ฿3,254.23160 | ฿162,711.58 |
| 100 | ฿3,106.67500 | ฿310,667.50 |