0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMP0603-FX-3300ELF

DigiKey Part Number
118-CMP0603-FX-3300ELFTR-ND - Tape & Reel (TR)
118-CMP0603-FX-3300ELFCT-ND - Cut Tape (CT)
118-CMP0603-FX-3300ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMP0603-FX-3300ELF
Description
RESHIGHPOWER 0603 330R 1% 1/4W T
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
330 Ohms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CMP0603-FX-3300ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,143
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿5.20000฿5.20
10฿2.56800฿25.68
25฿2.01520฿50.38
50฿1.69660฿84.83
100฿1.43000฿143.00
250฿1.19992฿299.98
500฿1.05690฿528.45
1,000฿0.94315฿943.15
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000฿0.70103฿3,505.15
10,000฿0.62537฿6,253.70
15,000฿0.58784฿8,817.60
25,000฿0.55015฿13,753.75
35,000฿0.54802฿19,180.70
50,000฿0.54592฿27,296.00
60,000฿0.54490฿32,694.00
120,000฿0.54141฿64,969.20
125,000฿0.54122฿67,652.50
Manufacturers Standard Package